KEMET 100nF Multilayer Ceramic Capacitor MLCC, 25V dc V, ±5% , SMD

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
139-2368
Mfr. Part No.:
C1206C104J3JACTU
Brand:
KEMET
Find similar products by selecting one or more attributes.
Select all

Brand

KEMET

Capacitance

100nF

Voltage

25V dc

Package/Case

1206 (3216M)

Mounting Type

Surface Mount

Dielectric

U2J

Tolerance

±5%

Dimensions

3.2 x 1.6 x 0.9mm

Length

3.2mm

Automotive Standard

AEC-Q200

Depth

1.6mm

Height

0.9mm

Series

U2J C

Terminal Type

Surface Mount

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

Suppression Class

Class 1

COO (Country of Origin):
MX

KEMET 1206 U2J Series MLCC


KEMETs U2J series multilayer chip capacitors (MLCC) are considered a "stable" capacitor and have a maximum operating temperature of 125°C.U2J dielectric exhibits a negligible shift in capacitance regarding voltage, it also extends the available capacitance range of class 1 MLCC to achieve values only previously available using class 11dielectric materials .Operating temperature range of −55°C to +125°C.DC voltage ratings of 10 V, 16 V, 25 V and 50 V.

Features


Capacitance offerings ranging from 1.0 nF up to 470 nF
Lead (Pb)-free, RoHS and REACH compliant
Low noise solution similar to C0G
Low dissipation factor DF < 0.1%
Low ESR and ESL
High thermal stability
High ripple current capability

Applications


Resonant Circuit applications
Applications that require Q and stability


1206 Range


C0G (NP0) is the most popular formulation of the "temperature-compensating", EIA Class I ceramic materials
X7R formulations are called "temperature stable" ceramics and fall into EIA Class II materials
Y5V formulations are for general-purpose use in a limited temperature range.These characteristics make Y5V ideal for decoupling applications