Murata 47pF Multilayer Ceramic Capacitor MLCC, 100V dc V, ±5pF , Through Hole
- RS Stock No.:
- 133-5711
- Mfr. Part No.:
- RDE5C2A470J0M1H03A
- Brand:
- Murata
Bulk discount available
Subtotal (1 pack of 25 units)*
£5.325
(exc. VAT)
£6.40
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 675 unit(s) ready to ship
- Plus 450 unit(s) ready to ship from another location
- Plus 950 unit(s) shipping from 28 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
---|---|---|
25 - 225 | £0.213 | £5.33 |
250 - 475 | £0.156 | £3.90 |
500 - 975 | £0.142 | £3.55 |
1000 - 1975 | £0.114 | £2.85 |
2000 + | £0.099 | £2.48 |
*price indicative
- RS Stock No.:
- 133-5711
- Mfr. Part No.:
- RDE5C2A470J0M1H03A
- Brand:
- Murata
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Murata | |
Capacitance | 47pF | |
Voltage | 100V dc | |
Mounting Type | Through Hole | |
Dielectric | C0G | |
Tolerance | ±5pF | |
Dimensions | 4 x 2.5 x 3.5mm | |
Length | 4mm | |
Depth | 2.5mm | |
Height | 3.5mm | |
Series | RDE | |
Minimum Operating Temperature | -55°C | |
Maximum Operating Temperature | +125°C | |
Suppression Class | Class I | |
Terminal Type | Radial | |
Select all | ||
---|---|---|
Brand Murata | ||
Capacitance 47pF | ||
Voltage 100V dc | ||
Mounting Type Through Hole | ||
Dielectric C0G | ||
Tolerance ±5pF | ||
Dimensions 4 x 2.5 x 3.5mm | ||
Length 4mm | ||
Depth 2.5mm | ||
Height 3.5mm | ||
Series RDE | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +125°C | ||
Suppression Class Class I | ||
Terminal Type Radial | ||
- COO (Country of Origin):
- JP
RDE series
Murata RDE radial leaded capacitors are designed for commercial applications. The multilayer ceramic capacitors are small but have a large capacitance, low ESR characteristics for high frequency. Coated with epoxy resin with tin/copper radial leads.
Applications
Commercial Electronics
Consumer electronics
White goods
Consumer electronics
White goods
Warning
Do not use for automotive-related power train and safety equipment
Related links
- Murata 47pF Multilayer Ceramic Capacitor MLCC ±5pF , Through Hole
- Murata 68pF Multilayer Ceramic Capacitor MLCC ±5pF , Through Hole
- Murata 22pF Multilayer Ceramic Capacitor MLCC ±5pF , Through Hole
- Murata 150pF Multilayer Ceramic Capacitor MLCC ±5pF , Through Hole
- Murata 10pF Multilayer Ceramic Capacitor MLCC ±5pF , Through Hole
- Murata 470pF Multilayer Ceramic Capacitor MLCC ±5pF , Through Hole
- Murata 330pF Multilayer Ceramic Capacitor MLCC ±5pF , Through Hole
- Murata 100pF Multilayer Ceramic Capacitor MLCC ±5pF , Through Hole