Murata 330μF Multilayer Ceramic Capacitor MLCC, 2.5V dc V, ±20% , SMD
- RS Stock No.:
- 133-1946
- Mfr. Part No.:
- GRM32EC80E337ME05L
- Brand:
- Murata
Bulk discount available
Subtotal (1 pack of 5 units)*
£7.54
(exc. VAT)
£9.05
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- 970 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
---|---|---|
5 - 45 | £1.508 | £7.54 |
50 - 95 | £1.418 | £7.09 |
100 - 245 | £1.326 | £6.63 |
250 - 495 | £1.25 | £6.25 |
500 + | £1.13 | £5.65 |
*price indicative
- RS Stock No.:
- 133-1946
- Mfr. Part No.:
- GRM32EC80E337ME05L
- Brand:
- Murata
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Murata | |
Capacitance | 330µF | |
Voltage | 2.5V dc | |
Package/Case | 1210 (3225M) | |
Mounting Type | Surface Mount | |
Dielectric | X6S | |
Tolerance | ±20% | |
Dimensions | 3.2 x 2.5 x 2.5mm | |
Length | 3.2mm | |
Depth | 2.5mm | |
Height | 2.5mm | |
Series | GRM | |
Maximum Operating Temperature | +105°C | |
Minimum Operating Temperature | -55°C | |
Terminal Type | Surface Mount | |
Select all | ||
---|---|---|
Brand Murata | ||
Capacitance 330µF | ||
Voltage 2.5V dc | ||
Package/Case 1210 (3225M) | ||
Mounting Type Surface Mount | ||
Dielectric X6S | ||
Tolerance ±20% | ||
Dimensions 3.2 x 2.5 x 2.5mm | ||
Length 3.2mm | ||
Depth 2.5mm | ||
Height 2.5mm | ||
Series GRM | ||
Maximum Operating Temperature +105°C | ||
Minimum Operating Temperature -55°C | ||
Terminal Type Surface Mount | ||
- COO (Country of Origin):
- JP
Murata GRM 1210 X6S Dielectric
Murata GRM Series high dielectric constant type are small in size and large capacitance values in a multi-layer structure
High reliability with no polarity
Excellent solderability is achieved by the Tin plating at the external electrodes
Applications in decoupling and smoothing circuits and clamp snubber circuits for rated voltages higher than 200V
High reliability with no polarity
Excellent solderability is achieved by the Tin plating at the external electrodes
Applications in decoupling and smoothing circuits and clamp snubber circuits for rated voltages higher than 200V
Related links
- Murata 330μF Multilayer Ceramic Capacitor MLCC ±20% , SMD
- Murata 10μF Multilayer Ceramic Capacitor MLCC ±20% , SMD
- Murata 220μF Multilayer Ceramic Capacitor MLCC ±20% , SMD
- Murata 10μF MLCC ±20% , SMD
- Murata 47μF MLCC SMD
- Murata 10μF Multilayer Ceramic Capacitor MLCC ±20% , SMD
- KEMET 4.7μF Multilayer Ceramic Capacitor MLCC ±20% , SMD
- TDK 22μF Multilayer Ceramic Capacitor MLCC ±20% , SMD