TDK 1μF Multilayer Ceramic Capacitor MLCC, 630V dc V, ±20% , SMD
- RS Stock No.:
- 111-0567
- Mfr. Part No.:
- CKG57NX7T2J105M500JH
- Brand:
- TDK
Subtotal (1 reel of 1000 units)*
£1,660.00
(exc. VAT)
£1,990.00
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 28 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
---|---|---|
1000 + | £1.66 | £1,660.00 |
*price indicative
- RS Stock No.:
- 111-0567
- Mfr. Part No.:
- CKG57NX7T2J105M500JH
- Brand:
- TDK
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TDK | |
Capacitance | 1µF | |
Voltage | 630V dc | |
Package/Case | 2220 (5750M) | |
Mounting Type | Surface Mount | |
Dielectric | X7T | |
Tolerance | ±20% | |
Dimensions | 6 x 5 x 5mm | |
Length | 6mm | |
Depth | 5mm | |
Height | 5mm | |
Series | CKG | |
Minimum Operating Temperature | -55°C | |
Maximum Operating Temperature | +125°C | |
Terminal Type | Surface Mount | |
Select all | ||
---|---|---|
Brand TDK | ||
Capacitance 1µF | ||
Voltage 630V dc | ||
Package/Case 2220 (5750M) | ||
Mounting Type Surface Mount | ||
Dielectric X7T | ||
Tolerance ±20% | ||
Dimensions 6 x 5 x 5mm | ||
Length 6mm | ||
Depth 5mm | ||
Height 5mm | ||
Series CKG | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +125°C | ||
Terminal Type Surface Mount | ||
- COO (Country of Origin):
- JP
TDK MLCC CKG MEGACAP Type 2220 Series
CKG Series MEGACAP Type adopts a double-stacked structure that realises twice as much capacitance as that of the existing products without changing the capacitor footprint
Features and Benefits:
Lower ESR and ESL than Al capacitors
Capable of absorbing thermal and mechanical stress
Improved vibration performance
Capable of absorbing thermal and mechanical stress
Improved vibration performance
Applications:
Smoothing circuits; DC-DC converters; LED, HID applications; Temperature variable applications and Piezoelectric-effect countermeasure
Related links
- TDK 1μF Multilayer Ceramic Capacitor MLCC ±20% , SMD
- TDK 100nF Multilayer Ceramic Capacitor MLCC ±20% , SMD
- TDK 470nF Multilayer Ceramic Capacitor MLCC ±20% , SMD
- TDK 10nF Multilayer Ceramic Capacitor MLCC ±20% , SMD
- Murata 100μF Multilayer Ceramic Capacitor MLCC ±20% , SMD
- Murata 2.2μF Multilayer Ceramic Capacitor MLCC ±20% , SMD
- Murata 330μF Multilayer Ceramic Capacitor MLCC ±20% , SMD
- KEMET 10μF Multilayer Ceramic Capacitor MLCC ±20% , SMD