TDK 22μF Multilayer Ceramic Capacitor MLCC, 50V dc V, ±20% , SMD

Subtotal (1 reel of 1000 units)*

£1,405.00

(exc. VAT)

£1,686.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1,000 unit(s) ready to ship
  • Plus 999,998,000 unit(s) shipping from 27 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
1000 +£1.405£1,405.00

*price indicative

RS Stock No.:
111-0566
Mfr. Part No.:
CKG57NX7S1H226M500JH
Brand:
TDK
Find similar products by selecting one or more attributes.
Select all

Brand

TDK

Capacitance

22µF

Voltage

50V dc

Package/Case

2220 (5750M)

Mounting Type

Surface Mount

Dielectric

X7S

Tolerance

±20%

Dimensions

6 x 5 x 5mm

Length

6mm

Depth

5mm

Height

5mm

Series

CKG

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

Terminal Type

Surface Mount

COO (Country of Origin):
JP

TDK MLCC CKG MEGACAP Type 2220 Series


CKG Series MEGACAP Type adopts a double-stacked structure that realises twice as much capacitance as that of the existing products without changing the capacitor footprint

Features and Benefits:


Lower ESR and ESL than Al capacitors
Capable of absorbing thermal and mechanical stress
Improved vibration performance

Applications:


Smoothing circuits; DC-DC converters; LED, HID applications; Temperature variable applications and Piezoelectric-effect countermeasure

Related links