TDK 1μF Multilayer Ceramic Capacitor MLCC, 16V dc V, ±10% , SMD
- RS Stock No.:
- 111-0543
- Mfr. Part No.:
- CGA3E1X7R1C105K080AC
- Brand:
- TDK
Bulk discount available
Subtotal (1 reel of 4000 units)*
£104.00
(exc. VAT)
£124.00
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- 4,000 unit(s) shipping from 23 October 2025
- Plus 8,000 unit(s) shipping from 31 October 2025
- Plus 999,984,000 unit(s) shipping from 27 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
---|---|---|
4000 - 8000 | £0.026 | £104.00 |
12000 + | £0.026 | £104.00 |
*price indicative
- RS Stock No.:
- 111-0543
- Mfr. Part No.:
- CGA3E1X7R1C105K080AC
- Brand:
- TDK
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TDK | |
Capacitance | 1µF | |
Voltage | 16V dc | |
Package/Case | 0603 (1608M) | |
Mounting Type | Surface Mount | |
Dielectric | X7R | |
Tolerance | ±10% | |
Dimensions | 1.6 x 0.8 x 0.8mm | |
Length | 1.6mm | |
Depth | 0.8mm | |
Height | 0.8mm | |
Series | CGA | |
Terminal Type | Surface Mount | |
Maximum Operating Temperature | +125°C | |
Minimum Operating Temperature | -55°C | |
Select all | ||
---|---|---|
Brand TDK | ||
Capacitance 1µF | ||
Voltage 16V dc | ||
Package/Case 0603 (1608M) | ||
Mounting Type Surface Mount | ||
Dielectric X7R | ||
Tolerance ±10% | ||
Dimensions 1.6 x 0.8 x 0.8mm | ||
Length 1.6mm | ||
Depth 0.8mm | ||
Height 0.8mm | ||
Series CGA | ||
Terminal Type Surface Mount | ||
Maximum Operating Temperature +125°C | ||
Minimum Operating Temperature -55°C | ||
- COO (Country of Origin):
- JP
TDK CGA Automotive 0603 series, X5R, X7R and Y5V Dielectric
TDK CGA Series of Multilayer Ceramic Capacitors (MLCCs) provides a highly reliable solution. Utilising precision technology, this series of MLCCs is constructed with multiple thin ceramic dielectric layers enabling high capacitance. These MLCCs feature low ESR ensuring low self-heating and high ripple resistance. CGA multilayer ceramic capacitors also have low ESL and excellent frequency characteristics.
Features and Benefits:
Low ESL
High capacitance through precision technologies that enable the use of multiple thinner ceramic dielectric layers.
Low stray capacitance
Available with a range of dielectrics
Excellent frequency characteristics
Guaranteed performance from a matured manufacturing process
Suitable for high accuracy automatic mounting
AEC - Q200 Qualified
High capacitance through precision technologies that enable the use of multiple thinner ceramic dielectric layers.
Low stray capacitance
Available with a range of dielectrics
Excellent frequency characteristics
Guaranteed performance from a matured manufacturing process
Suitable for high accuracy automatic mounting
AEC - Q200 Qualified
Applications:
These CAG Series MLCCs are AEC-Q200 qualified and suitable for automotive applications. Typical applications include:
Automotive battery line smoothing,
Sensor modules and engine control units.
Anti-lock brake systems
Automotive infotainment systems
Smart meters
Smart grids
Solar inverters
AC-DC battery chargers
Automotive battery line smoothing,
Sensor modules and engine control units.
Anti-lock brake systems
Automotive infotainment systems
Smart meters
Smart grids
Solar inverters
AC-DC battery chargers
Related links
- TDK 1μF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- KEMET 4.7μF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- KEMET 2.2μF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- TDK 10μF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- KEMET 1μF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- KEMET 10μF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- TDK 4.7μF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- Murata 4.7μF Multilayer Ceramic Capacitor MLCC ±10% , SMD