TDK 10μF Multilayer Ceramic Capacitor MLCC, 50V dc V, ±20% , SMD
- RS Stock No.:
- 111-0534
- Mfr. Part No.:
- C5750X7R1H106M230KB
- Brand:
- TDK
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each (On a Reel of 500)
£0.522
(exc. VAT)
£0.626
(inc. VAT)
- RS Stock No.:
- 111-0534
- Mfr. Part No.:
- C5750X7R1H106M230KB
- Brand:
- TDK
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TDK | |
Capacitance | 10µF | |
Voltage | 50V dc | |
Package/Case | 2220 (5750M) | |
Mounting Type | Surface Mount | |
Dielectric | X7R | |
Tolerance | ±20% | |
Dimensions | 5.7 x 5 x 2.3mm | |
Length | 5.7mm | |
Depth | 5mm | |
Height | 2.3mm | |
Series | C | |
Maximum Operating Temperature | +125°C | |
Minimum Operating Temperature | -55°C | |
Terminal Type | Surface Mount | |
Select all | ||
---|---|---|
Brand TDK | ||
Capacitance 10µF | ||
Voltage 50V dc | ||
Package/Case 2220 (5750M) | ||
Mounting Type Surface Mount | ||
Dielectric X7R | ||
Tolerance ±20% | ||
Dimensions 5.7 x 5 x 2.3mm | ||
Length 5.7mm | ||
Depth 5mm | ||
Height 2.3mm | ||
Series C | ||
Maximum Operating Temperature +125°C | ||
Minimum Operating Temperature -55°C | ||
Terminal Type Surface Mount | ||
- COO (Country of Origin):
- JP
TDK C type 2220 series
Professional range of TDK multilayer ceramic chip capacitors from the C series. The C series offers excellent mechanical strength and reliability due to their monolithic structure. High capacitance is delivered by using multiple thinner ceramic layers. Suitable for high frequency and high density type power supplies due to low ESR and excellent frequency characteristics.
Features and Benefits:
Low ESL and excellent frequency characteristics allow for a circuit design that closely conforms to theoretical values
Low self-heating and high ripple resistance due to low ESR
Low self-heating and high ripple resistance due to low ESR
Applications:
Suitable applications include general electronics, mobile communication equipment, office automation equipment and power supply circuits. Other suitable applications include LED displays, TVs, servers, tablets, notebooks and PCs.