TDK 22μF Multilayer Ceramic Capacitor MLCC, 16V dc V, ±20% , SMD

Subtotal (1 reel of 200 units)*

£91.80

(exc. VAT)

£110.20

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 28 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
200 +£0.459£91.80

*price indicative

RS Stock No.:
111-0522
Mfr. Part No.:
C4532X7R1C226M230KB
Brand:
TDK
Find similar products by selecting one or more attributes.
Select all

Brand

TDK

Capacitance

22µF

Voltage

16V dc

Package/Case

1812 (4532M)

Mounting Type

Surface Mount

Dielectric

X7R

Tolerance

±20%

Dimensions

4.5 x 3.2 x 2.3mm

Length

4.5mm

Depth

3.2mm

Height

2.3mm

Series

C

Maximum Operating Temperature

+125°C

Terminal Type

Surface Mount

Minimum Operating Temperature

-55°C

COO (Country of Origin):
JP

TDK C type 1812 series


MLCC C Series is a monolithic structure that ensures superior mechanical strength and reliability
High capacitance has been achieved through precision technologies that enable the use of multiple thinner ceramic dielectric layers

Features and Benefits:


Low ESL and excellent frequency characteristics allow for a circuit design that closely conforms to theoretical values.
Low self-heating and high ripple resistance due to low ESR

Applications:


• General Electronic Equipment
• Mobile Communication Equipment
• Power Supply Circuit
• Office Automation Equipment
• TV, LED displays
• Servers, PCs, Notebooks, Tablets"

Note

Sorted in order of dielectric, voltage then capacitance.

Related links