TDK 2.2μF Multilayer Ceramic Capacitor MLCC, 250V dc V, ±10% , SMD
- RS Stock No.:
- 111-0145
- Mfr. Part No.:
- CGA9P3X7T2E225K250KE
- Brand:
- TDK
Subtotal (1 reel of 500 units)*
£885.00
(exc. VAT)
£1,060.00
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- 500 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
---|---|---|
500 + | £1.77 | £885.00 |
*price indicative
- RS Stock No.:
- 111-0145
- Mfr. Part No.:
- CGA9P3X7T2E225K250KE
- Brand:
- TDK
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TDK | |
Capacitance | 2.2µF | |
Voltage | 250V dc | |
Package/Case | 2220 (5750M) | |
Mounting Type | Surface Mount | |
Dielectric | X7T | |
Tolerance | ±10% | |
Dimensions | 5.7 x 5 x 2.5mm | |
Length | 5.7mm | |
Depth | 5mm | |
Height | 2.5mm | |
Series | CGA | |
Minimum Operating Temperature | -55°C | |
Maximum Operating Temperature | +125°C | |
Terminal Type | Surface Mount | |
Select all | ||
---|---|---|
Brand TDK | ||
Capacitance 2.2µF | ||
Voltage 250V dc | ||
Package/Case 2220 (5750M) | ||
Mounting Type Surface Mount | ||
Dielectric X7T | ||
Tolerance ±10% | ||
Dimensions 5.7 x 5 x 2.5mm | ||
Length 5.7mm | ||
Depth 5mm | ||
Height 2.5mm | ||
Series CGA | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +125°C | ||
Terminal Type Surface Mount | ||
- COO (Country of Origin):
- JP
TDK CGA Automotive 2220 series, X6S, X7S and X7T Dielectric
Professional range of TDK multilayer ceramic chip capacitors from the CGA series. Suitable applications would include automotive engine control units, sensor modules and power supply smoothing
Monolithic structure
Low ESL
Low self-heating and high ripple resistance
Low ESL
Low self-heating and high ripple resistance
Related links
- TDK 2.2μF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- TDK 1μF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- Murata 1μF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- TDK 10nF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- KEMET 150nF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- TDK 22nF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- TDK 220nF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- Vishay 270pF Multilayer Ceramic Capacitor MLCC ±10% , SMD