KEMET 4.7μF Multilayer Ceramic Capacitor MLCC, 25V dc V, ±10% , SMD

Bulk discount available

Subtotal (1 pack of 5 units)*

£2.34

(exc. VAT)

£2.81

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Plus 25 unit(s) shipping from 20 October 2025
  • Final 65 unit(s) shipping from 27 October 2025
Units
Per unit
Per Pack*
5 - 45£0.468£2.34
50 - 245£0.342£1.71
250 - 495£0.228£1.14
500 - 1245£0.224£1.12
1250 +£0.218£1.09

*price indicative

Packaging Options:
RS Stock No.:
148-070
Mfr. Part No.:
C1210C475K3PACTU
Brand:
KEMET
Find similar products by selecting one or more attributes.
Select all

Brand

KEMET

Capacitance

4.7µF

Voltage

25V dc

Package/Case

1210 (3225M)

Mounting Type

Surface Mount

Dielectric

X5R

Tolerance

±10%

Dimensions

3.2 x 2.5 x 1.25mm

Length

3.2mm

Depth

2.5mm

Height

1.9mm

Series

C

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+85°C

KEMET C1210 Series


Surface Mount Multilayer Ceramic Chip Capacitors, 6.3 V dc to 250 V dc (Commercial Grade)

Features and Benefits:
Temperature stable within the range -55°C to +125°C
Wide range of case sizes, voltage ratings and capacitance values range from 10pF to 47μF
Non-polar device, minimizing installation concerns
100% pure matte Tin-plated termination finish allowing for excellent solderability
Typical applications include decoupling, bypass, filtering and transient voltage suppression
Lead (Pb)-Free, RoHS, and REACH compliant without exemptions

Related links