KEMET 47nF Multilayer Ceramic Capacitor MLCC, 100V dc V, ±10% , SMD
- RS Stock No.:
- 147-998
- Mfr. Part No.:
- C0805C473K1RACTU
- Brand:
- KEMET
Bulk discount available
Subtotal (1 pack of 25 units)*
£1.40
(exc. VAT)
£1.675
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 4,875 unit(s) ready to ship
- Plus 975 unit(s) ready to ship from another location
- Plus 3,650 unit(s) shipping from 28 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
---|---|---|
25 - 100 | £0.056 | £1.40 |
125 - 600 | £0.026 | £0.65 |
625 - 1225 | £0.024 | £0.60 |
1250 + | £0.02 | £0.50 |
*price indicative
- RS Stock No.:
- 147-998
- Mfr. Part No.:
- C0805C473K1RACTU
- Brand:
- KEMET
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | KEMET | |
Capacitance | 47nF | |
Voltage | 100V dc | |
Package/Case | 0805 (2012M) | |
Mounting Type | Surface Mount | |
Dielectric | X7R | |
Tolerance | ±10% | |
Dimensions | 2 x 1.25 x 1mm | |
Length | 2mm | |
Depth | 1.25mm | |
Height | 1mm | |
Series | C | |
Minimum Operating Temperature | -55°C | |
Maximum Operating Temperature | +125°C | |
Select all | ||
---|---|---|
Brand KEMET | ||
Capacitance 47nF | ||
Voltage 100V dc | ||
Package/Case 0805 (2012M) | ||
Mounting Type Surface Mount | ||
Dielectric X7R | ||
Tolerance ±10% | ||
Dimensions 2 x 1.25 x 1mm | ||
Length 2mm | ||
Depth 1.25mm | ||
Height 1mm | ||
Series C | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +125°C | ||
- COO (Country of Origin):
- MX
KEMET C0805 Series
Surface Mount Multilayer Ceramic Chip Capacitors
Ultra-Stable, Low Loss, Class I capacitor series with Tin (Sn) Termination
Ultra-Stable, Low Loss, Class I capacitor series with Tin (Sn) Termination
0805 Range
Nickel barrier terminations covered with a layer of plated Tin (NiSn). Applications include mobile phones, video and tuner designs, COG/NPO is the most popular formulation of the "temperature compensating", EIA Class I ceramic materials, X7R, X5R formulations are called "temperature stable" ceramics and fall into the EIA Class II materials, Y5V, Z5U formulations are for general purpose use in a limited temperature range, EIA Class II materials; these characteristics are ideal for decoupling applications.
Related links
- KEMET 47nF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- KEMET 47nF Multilayer Ceramic Capacitor MLCC 10% , SMD
- KEMET 47nF Multilayer Ceramic Capacitor MLCC ±10% , Through Hole
- KEMET 47nF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- KEMET 47nF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- KEMET 47nF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- KEMET 47nF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- KEMET 47nF Multilayer Ceramic Capacitor MLCC ±10% , SMD