KEMET 12pF Multilayer Ceramic Capacitor MLCC, 50V dc V, ±5% , SMD
- RS Stock No.:
- 147-437
- Mfr. Part No.:
- C0603C120J5GACTU
- Brand:
- KEMET
Subtotal (1 pack of 50 units)*
£0.90
(exc. VAT)
£1.10
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 4,300 unit(s) ready to ship
- Plus 5,100 unit(s) ready to ship from another location
- Plus 52,700 unit(s) shipping from 28 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
---|---|---|
50 + | £0.018 | £0.90 |
*price indicative
- RS Stock No.:
- 147-437
- Mfr. Part No.:
- C0603C120J5GACTU
- Brand:
- KEMET
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | KEMET | |
Capacitance | 12pF | |
Voltage | 50V dc | |
Package/Case | 0603 (1608M) | |
Mounting Type | Surface Mount | |
Dielectric | C0G | |
Tolerance | ±5% | |
Dimensions | 1.6 x 0.8 x 0.8mm | |
Length | 1.6mm | |
Depth | 0.8mm | |
Height | 0.8mm | |
Series | C | |
Maximum Operating Temperature | +125°C | |
Minimum Operating Temperature | -55°C | |
Select all | ||
---|---|---|
Brand KEMET | ||
Capacitance 12pF | ||
Voltage 50V dc | ||
Package/Case 0603 (1608M) | ||
Mounting Type Surface Mount | ||
Dielectric C0G | ||
Tolerance ±5% | ||
Dimensions 1.6 x 0.8 x 0.8mm | ||
Length 1.6mm | ||
Depth 0.8mm | ||
Height 0.8mm | ||
Series C | ||
Maximum Operating Temperature +125°C | ||
Minimum Operating Temperature -55°C | ||
- COO (Country of Origin):
- MX
Kemet 0603 C0G and X5R dielectric
X5R dielectric series is semi-stable due to the maximum operating temperature of 85°
X5R exhibits a predictable change in capacitance with respect to time and voltage and boasts a minimal change in capacitance with reference to ambient temperature. Capacitance change is limited to ±15% from -55°C to +85°C
Applications include bypass and decoupling and for frequency discriminating circuits where Q and stability of capacitance characteristics are not critical
X5R exhibits a predictable change in capacitance with respect to time and voltage and boasts a minimal change in capacitance with reference to ambient temperature. Capacitance change is limited to ±15% from -55°C to +85°C
Applications include bypass and decoupling and for frequency discriminating circuits where Q and stability of capacitance characteristics are not critical
The C0G dielectric operates at a maximum of 125°C, and is stable
Capacitance is not affected by a change in voltage and time
These are temperature compensating and thus suitable for resonant circuit applications or those where Q and stability of capacitance characteristics are required Capacitance change is limited to ±30ppm/ºC from -55°C to +125°C
Capacitance is not affected by a change in voltage and time
These are temperature compensating and thus suitable for resonant circuit applications or those where Q and stability of capacitance characteristics are required Capacitance change is limited to ±30ppm/ºC from -55°C to +125°C
Related links
- KEMET 12pF Multilayer Ceramic Capacitor MLCC ±5% , SMD
- KEMET 12pF Multilayer Ceramic Capacitor MLCC ±1% , SMD
- KEMET 12pF Multilayer Ceramic Capacitor MLCC ±2% , SMD
- KEMET 12pF Multilayer Ceramic Capacitor MLCC ±5% , SMD
- KEMET 12pF Multilayer Ceramic Capacitor MLCC ±5% , SMD
- Vishay 12pF Multilayer Ceramic Capacitor MLCC ±5% , SMD
- Yageo 12pF Multilayer Ceramic Capacitor MLCC ±5% , SMD
- Murata 12pF Multilayer Ceramic Capacitor MLCC ±5% , SMD