KEMET 8.2 pF Multilayer Ceramic Capacitor, 50V dc, 0.25 pF, Surface Mount

Subtotal (1 pack of 50 units)*

£2.85

(exc. VAT)

£3.40

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 700 unit(s) shipping from 27 April 2026
  • Plus 20,650 unit(s) shipping from 04 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
50 +£0.057£2.85

*price indicative

Packaging Options:
RS Stock No.:
147-370
Mfr. Part No.:
C0603C829C5GACTU
Brand:
KEMET
Find similar products by selecting one or more attributes.
Select all

Brand

KEMET

Capacitance

8.2pF

Product Type

Multilayer Ceramic Capacitor

Voltage

50V dc

Package/Case

0603

Construction

Stacked

Mount Type

Surface Mount

Packaging

Tape & Reel

Dielectric

C0G

Tolerance

0.25 pF

Automotive Standard

No

Minimum Operating Temperature

-55°C

Termination Type

Solder

Series

C

Height

0.8mm

Standards/Approvals

IPC-7351, J-STD-020, EIA 481, EIA 556, EIA 624

Width

0.8mm

Length

1.6mm

Maximum Operating Temperature

125°C

Suppression Class

Class II

Kemet 0603 C0G and X5R dielectric


X5R dielectric series is “semi-stable” due to the maximum operating temperature of 85°

X5R exhibits a predictable change in capacitance with respect to time and voltage and boasts a minimal change in capacitance with reference to ambient temperature. Capacitance change is limited to ±15% from -55°C to +85°C

Applications include bypass and decoupling and for frequency discriminating circuits where Q and stability of capacitance characteristics are not critical

The C0G dielectric operates at a maximum of 125°C, and is stable

Capacitance is not affected by a change in voltage and time

These are temperature compensating and thus suitable for resonant circuit applications or those where Q and stability of capacitance characteristics are required Capacitance change is limited to ±30ppm/ºC from -55°C to +125°C

Related links