KEMET 390pF Multilayer Ceramic Capacitor MLCC, 50V dc V, ±5% , SMD
- RS Stock No.:
- 147-184
- Mfr. Part No.:
- C0603C391J5GACTU
- Brand:
- KEMET
Subtotal (1 pack of 50 units)*
£0.20
(exc. VAT)
£0.25
(inc. VAT)
FREE delivery for orders over £60.00
Last RS stock
- 2,550 left, ready to ship
- Final 34,150 unit(s) shipping from 04 May 2026
Units | Per unit | Per Pack* |
|---|---|---|
| 50 + | £0.004 | £0.20 |
*price indicative
- RS Stock No.:
- 147-184
- Mfr. Part No.:
- C0603C391J5GACTU
- Brand:
- KEMET
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KEMET | |
| Select all | ||
|---|---|---|
Brand KEMET | ||
- COO (Country of Origin):
- MX
Related links
- KEMET 390pF Multilayer Ceramic Capacitor MLCC ±5% , SMD
- Murata 390pF Multilayer Ceramic Capacitor MLCC ±5% , SMD
- TDK 390pF Multilayer Ceramic Capacitor MLCC ±5% , Through Hole
- KEMET 120pF Multilayer Ceramic Capacitor MLCC ±5% , SMD
- KEMET 20pF Multilayer Ceramic Capacitor MLCC ±5% , SMD
- KEMET 22pF Multilayer Ceramic Capacitor MLCC ±5% , SMD
- KEMET 27pF Multilayer Ceramic Capacitor MLCC ±5% , SMD
- KEMET 100pF Multilayer Ceramic Capacitor MLCC ±5% , SMD
