Murata 2.2μF Multilayer Ceramic Capacitor MLCC, 10V dc V, ±10% , SMD

Unavailable
RS will no longer stock this product.
RS Stock No.:
106-757
Mfr. Part No.:
GRM21BR71A225KA01L
Brand:
Murata
Find similar products by selecting one or more attributes.
Select all

Brand

Murata

Capacitance

2.2µF

Voltage

10V dc

Package/Case

0805 (2012M)

Mounting Type

Surface Mount

Dielectric

X7R

Tolerance

±10%

Dimensions

2 x 1.25 x 1.25mm

Length

2mm

Depth

1.25mm

Height

1.25mm

Series

GRM

Terminal Type

Surface Mount

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

COO (Country of Origin):
JP