TE Connectivity Cable Mount Mini I/O Connector Plug, 8 Way, Shielded

Image representative of range

Bulk discount available

Subtotal (1 box of 136 units)*

£1,158.448

(exc. VAT)

£1,390.192

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 272 unit(s) shipping from 23 October 2025
  • Plus 999,999,704 unit(s) shipping from 30 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Box*
136 - 136£8.518£1,158.45
272 +£7.743£1,053.05

*price indicative

RS Stock No.:
189-5866
Mfr. Part No.:
1-2201855-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Connector Type

Mini I/O Plug

Gender

Male

Number of Ways

8

Mounting Type

Cable Mount

Number of Ports

1

Shielded/Unshielded

Shielded

Termination Method

Solder

Housing Material

Thermoplastic

Contact Material

Copper Alloy

Colour

Black

Height

10.29mm

Depth

34mm

Width

11.62mm

RoHS Status: Exempt

TE’s Industrial Mini I/O Field Installable connector provides innovative and time-saving wire-termination alongside serving as a space saving and reliable I/O solution for industrial environments. TE’s Industrial Mini I/O connector is only one quarter the size of the conventional RJ45 plug and as a result, provides space saving and the flexibility to use limited space on the PCB more effectively. Designed with two points of contact, this connector is built for the stringent demands of an industrial and high vibration environment, enabling increased productivity through a reliable connection. With its piercing termination, the Mini I/O Field Installable version decreases the time usually needed to terminate the wires through soldering and with an easy to use hand tool, the field assembly in virtually any environment is now possible.

Innovative and time-saving wire-termination
Reliable connections in industrial and vibration-prone environments
Space saving solution that allows for increased design flexibility
Available in different versions for multiple Applications
Intermateable with receptacles in different configurations (TMT, SMT, right and straight angle)
Small, Compact Size (space savings)
Time Saving Wire Termination
Enables wire-to-wire connections
Intermateable with receptacles of various configurations (SMT, Right Angle, Straight, TMT)
Keying interface to prevent mis-mating
Applications
Industrial Communications
Motion & Drives
PLC’s
Robotics

Related links