TE Connectivity Surface Mount Right Angle Mini I/O Connector Female, 8 Way, Shielded
- RS Stock No.:
- 161-8699
- Mfr. Part No.:
- 2294417-4
- Brand:
- TE Connectivity
Subtotal (1 reel of 300 units)*
£852.90
(exc. VAT)
£1,023.60
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 600 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
---|---|---|
300 + | £2.843 | £852.90 |
*price indicative
- RS Stock No.:
- 161-8699
- Mfr. Part No.:
- 2294417-4
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Connector Type | Jack | |
Gender | Female | |
Number of Ways | 8 | |
Mounting Type | Surface Mount | |
Orientation | Right Angle | |
Number of Ports | 1 | |
IP Rating | IP20, IP30 | |
Shielded/Unshielded | Shielded | |
Termination Method | Solder | |
Housing Material | Thermoplastic | |
Contact Material | Gold | |
Colour | Natural | |
Height | 7.36mm | |
Depth | 14mm | |
Width | 9.81mm | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Connector Type Jack | ||
Gender Female | ||
Number of Ways 8 | ||
Mounting Type Surface Mount | ||
Orientation Right Angle | ||
Number of Ports 1 | ||
IP Rating IP20, IP30 | ||
Shielded/Unshielded Shielded | ||
Termination Method Solder | ||
Housing Material Thermoplastic | ||
Contact Material Gold | ||
Colour Natural | ||
Height 7.36mm | ||
Depth 14mm | ||
Width 9.81mm | ||
- COO (Country of Origin):
- CN
TE Connectivity Mini I/O Type I & Type II PCB Mount Headers
From TE Connectivity, a range of Mini I/O PCB mount side entry headers. The compact connectors are one-quarter the size of conventional RJ45 providing a 75% space saving solution freeing valuable board real estate. Designed with a two-point contact system the connectors unique locking feature ensures secure mating and prevents accidental unplugging in high vibration applications reducing valuable downtime. The Mini I/O connectors in this range are offered in both Type I and Type II profiles.
Features and Benefits
Small and compact
One-quarter the size of conventional RJ45
Vibration resistant
Shielded
Reliable connection, two points of contact
One-quarter the size of conventional RJ45
Vibration resistant
Shielded
Reliable connection, two points of contact
Applications
PLCS
Motion and Drives
Robotics
Industrial Communications
Motion and Drives
Robotics
Industrial Communications
TE Connectivity Industrial Mini I/O
Related links
- TE Connectivity Surface Mount Right Angle Mini I/O Connector Female Shielded
- Hirose 10 Way, Shielded
- TE Connectivity 8 Way, Shielded
- TE Connectivity 8 Way, Shielded
- TE Connectivity 168 Way
- TE Connectivity Cable Mount Mini I/O Connector Plug Shielded
- TE Connectivity 8 Way, Shielded
- TE Connectivity 8 Way, Shielded