TE Connectivity 4 Way Cable Mount Circular Connectors Receptacle
- RS Stock No.:
- 164-8863
- Mfr. Part No.:
- 182917-1
- Brand:
- TE Connectivity
Subtotal (1 bag of 100 units)*
£605.30
(exc. VAT)
£726.40
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 100 unit(s) ready to ship
- Plus 999,999,800 unit(s) shipping from 11 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
---|---|---|
100 + | £6.053 | £605.30 |
*price indicative
- RS Stock No.:
- 164-8863
- Mfr. Part No.:
- 182917-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Number of Contacts | 4 | |
Gender | Female | |
Mounting Type | Cable Mount | |
Body Orientation | Straight | |
Housing Material | Thermoplastic | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Number of Contacts 4 | ||
Gender Female | ||
Mounting Type Cable Mount | ||
Body Orientation Straight | ||
Housing Material Thermoplastic | ||
- COO (Country of Origin):
- IT
TE Connectivity Series 1 CPC Connectors, Standard Sex Receptacles
Series 1 standard sex CPC circular plastic connectors with threaded couplings and black thermoplastic housings with keying for accurate alignment and square flanges for panel mounting. The square flanges of these standard sex CPC connectors have 4 x mounting holes or threaded inserts (see stock number 719-9302).
Series 1 circular plastic connectors with stock numbers 718-2749, 718-2752 and 745-5729 are PCB through hole mount.
Series 1 circular plastic connectors with stock numbers 680-6860 and 709-9767 are VDE tested.
Series 1 circular plastic connectors with stock numbers 718-2749, 718-2752 and 745-5729 are PCB through hole mount.
Series 1 circular plastic connectors with stock numbers 680-6860 and 709-9767 are VDE tested.
TE Connectivity CPC Plastic Series 1, 2 and 3
Related links
- TE Connectivity 4 Way Cable Mount Circular Connectors Receptacle
- TE Connectivity 14 Way Cable Mount Circular Connectors Receptacle
- TE Connectivity 14 Way Panel Mount, Surface Mount Circular Connectors Receptacle
- TE Connectivity 3 Way Panel Mount Circular Connectors Receptacle
- TE Connectivity 37 Way Circular Connectors Receptacle
- TE Connectivity 16 Way Circular Connectors Receptacle
- TE Connectivity 16 Way Circular Connectors Receptacle
- Souriau Sunbank by Eaton Copper Alloy 19 Way Cable Mount MIL Spec Circular Connector Receptacle, Pin