Freescale MCF5235CVM100, ColdFire Microprocessor MCF5xxx 32bit RISC 100MHz 256-Pin MA BGA

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
624-3534
Mfr. Part No.:
MCF5235CVM100
Brand:
Freescale
Find similar products by selecting one or more attributes.
Select all

Brand

Freescale

Family Name

MCF5xxx

Device Core

ColdFire

Data Bus Width

32bit

Instruction Set Architecture

RISC

Maximum Frequency

100MHz

Mounting Type

Surface Mount

Package Type

MA BGA

Pin Count

256

Typical Operating Supply Voltage

3.3 V

Dimensions

17 x 17 x 1.16mm

Height

1.16mm

Length

17mm

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Width

17mm

ColdFire® Family Microcontrollers