8 bit microcontroller,AT89C52-24PC DIP40
- RS Stock No.:
- 296-4164
- Mfr. Part No.:
- AT89S52-24PC
- Brand:
- Atmel
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 296-4164
- Mfr. Part No.:
- AT89S52-24PC
- Brand:
- Atmel
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Atmel | |
| Family Name | 89S, AT89S52 | |
| Device Core | 8051 | |
| Data Bus Width | 8bit | |
| Instruction Set Architecture | CISC | |
| Maximum Frequency | 24MHz | |
| Mounting Type | Through Hole | |
| Package Type | PDIP | |
| Pin Count | 40 | |
| Typical Operating Supply Voltage | 5 V | |
| Dimensions | 52.58 x 13.97 x 4.83mm | |
| Height | 4.83mm | |
| Length | 52.58mm | |
| Minimum Operating Temperature | 0 °C | |
| Width | 13.97mm | |
| Maximum Operating Temperature | +70 °C | |
| Select all | ||
|---|---|---|
Brand Atmel | ||
Family Name 89S, AT89S52 | ||
Device Core 8051 | ||
Data Bus Width 8bit | ||
Instruction Set Architecture CISC | ||
Maximum Frequency 24MHz | ||
Mounting Type Through Hole | ||
Package Type PDIP | ||
Pin Count 40 | ||
Typical Operating Supply Voltage 5 V | ||
Dimensions 52.58 x 13.97 x 4.83mm | ||
Height 4.83mm | ||
Length 52.58mm | ||
Minimum Operating Temperature 0 °C | ||
Width 13.97mm | ||
Maximum Operating Temperature +70 °C | ||
Non Compliant
