Microchip SAM9X60-V/DWB, ARM926EJ-S Microprocessor SAM9X60 32bit ARM 600MHz 228-Pin TFBGA228L

Unavailable
RS will no longer stock this product.
RS Stock No.:
200-9780
Mfr. Part No.:
SAM9X60-V/DWB
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Family Name

SAM9X60

Device Core

ARM926EJ-S

Data Bus Width

32bit

Instruction Set Architecture

ARM

Maximum Frequency

600MHz

Package Type

TFBGA228L

Pin Count

228

The SAM9X60-V/DWB-MCP is a high-performance, ultra-low-power ARM926EJ-S CPU-based embedded microprocessor. The device integrates powerful peripherals for connectivity and user interface applications. It offers State-of-the-Art security functions such as Secure Boot capability with on-chip secure key storage, high-performance crypto accelerators as well as tamper pins.

160-Kbyte internal ROM.
64-Kbyte internal SRAM (SRAM0)
One dual-port 16-channel DMA Controller
Two programmable external clock signals
LCD controller with overlay, alpha-blending, rotation, scaling and colour conversion