NXP, 32bit ARM Cortex A5, Vybrid F Microcontroller, 266MHz, 96 kB, 512 kB Boot ROM, 176-Pin LQFP
- RS Stock No.:
- 798-2697
- Mfr. Part No.:
- MVF30NS151CKU26
- Brand:
- NXP
- RS Stock No.:
- 798-2697
- Mfr. Part No.:
- MVF30NS151CKU26
- Brand:
- NXP
Select all | Attribute | Value |
---|---|---|
Brand | NXP | |
Family Name | Vybrid F | |
Package Type | LQFP | |
Mounting Type | Surface Mount | |
Pin Count | 176 | |
Device Core | ARM Cortex A5 | |
Data Bus Width | 32bit | |
Program Memory Size | 96 kB, 512 kB | |
Maximum Frequency | 266MHz | |
RAM Size | 1.5 MB | |
USB Channels | 2 x OTG | |
Number of SPI Channels | 4 | |
Number of CAN Channels | 2 | |
Number of I2C Channels | 4 | |
Number of UART Channels | 6 | |
Number of USART Channels | 0 | |
Typical Operating Supply Voltage | 3 → 3.6 V | |
Number of ADC Units | 2 | |
Width | 24mm | |
Dimensions | 24 x 24 x 1.6mm | |
Maximum Operating Temperature | +85 °C | |
Number of LIN Channels | 1 | |
Number of Ethernet Channels | 2 | |
Number of PCI Channels | 0 | |
Height | 1.6mm | |
Instruction Set Architecture | ARM | |
Maximum Number of Ethernet Channels | 2 | |
Minimum Operating Temperature | -40 °C | |
Program Memory Type | Boot ROM | |
ADCs | 2 x 12 bit | |
Length | 24mm | |
Select all | ||
---|---|---|
Brand NXP | ||
Family Name Vybrid F | ||
Package Type LQFP | ||
Mounting Type Surface Mount | ||
Pin Count 176 | ||
Device Core ARM Cortex A5 | ||
Data Bus Width 32bit | ||
Program Memory Size 96 kB, 512 kB | ||
Maximum Frequency 266MHz | ||
RAM Size 1.5 MB | ||
USB Channels 2 x OTG | ||
Number of SPI Channels 4 | ||
Number of CAN Channels 2 | ||
Number of I2C Channels 4 | ||
Number of UART Channels 6 | ||
Number of USART Channels 0 | ||
Typical Operating Supply Voltage 3 → 3.6 V | ||
Number of ADC Units 2 | ||
Width 24mm | ||
Dimensions 24 x 24 x 1.6mm | ||
Maximum Operating Temperature +85 °C | ||
Number of LIN Channels 1 | ||
Number of Ethernet Channels 2 | ||
Number of PCI Channels 0 | ||
Height 1.6mm | ||
Instruction Set Architecture ARM | ||
Maximum Number of Ethernet Channels 2 | ||
Minimum Operating Temperature -40 °C | ||
Program Memory Type Boot ROM | ||
ADCs 2 x 12 bit | ||
Length 24mm | ||