STMicroelectronics, 32bit ARM Cortex M4, STM32F Microcontroller, 180MHz, 1.024 MB Flash, 176-Pin LQFP
- RS Stock No.:
- 792-6066
- Mfr. Part No.:
- STM32F439IGT6
- Brand:
- STMicroelectronics
- RS Stock No.:
- 792-6066
- Mfr. Part No.:
- STM32F439IGT6
- Brand:
- STMicroelectronics
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Family Name | STM32F | |
| Package Type | LQFP | |
| Mounting Type | Surface Mount | |
| Pin Count | 176 | |
| Device Core | ARM Cortex M4 | |
| Data Bus Width | 32bit | |
| Program Memory Size | 1.024 MB | |
| Maximum Frequency | 180MHz | |
| RAM Size | 256 kB | |
| USB Channels | 2 | |
| Number of PWM Units | 2 | |
| Number of SPI Channels | 3 | |
| Number of UART Channels | 4 | |
| Typical Operating Supply Voltage | 3.6 V | |
| Number of USART Channels | 4 | |
| Number of CAN Channels | 2 | |
| Number of I2C Channels | 3 | |
| Instruction Set Architecture | DSP | |
| Minimum Operating Temperature | -40 °C | |
| Number of PCI Channels | 0 | |
| Dimensions | 24.1 x 24.1 x 1.45mm | |
| Number of Ethernet Channels | 1 | |
| Length | 24.1mm | |
| Maximum Operating Temperature | +85 °C | |
| Number of LIN Channels | 0 | |
| Number of ADC Units | 3 | |
| Height | 1.45mm | |
| Maximum Number of Ethernet Channels | 1 | |
| Width | 24.1mm | |
| ADCs | 3 (24 x 12 bit) | |
| Pulse Width Modulation | 2 (16 bit) | |
| Program Memory Type | Flash | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Family Name STM32F | ||
Package Type LQFP | ||
Mounting Type Surface Mount | ||
Pin Count 176 | ||
Device Core ARM Cortex M4 | ||
Data Bus Width 32bit | ||
Program Memory Size 1.024 MB | ||
Maximum Frequency 180MHz | ||
RAM Size 256 kB | ||
USB Channels 2 | ||
Number of PWM Units 2 | ||
Number of SPI Channels 3 | ||
Number of UART Channels 4 | ||
Typical Operating Supply Voltage 3.6 V | ||
Number of USART Channels 4 | ||
Number of CAN Channels 2 | ||
Number of I2C Channels 3 | ||
Instruction Set Architecture DSP | ||
Minimum Operating Temperature -40 °C | ||
Number of PCI Channels 0 | ||
Dimensions 24.1 x 24.1 x 1.45mm | ||
Number of Ethernet Channels 1 | ||
Length 24.1mm | ||
Maximum Operating Temperature +85 °C | ||
Number of LIN Channels 0 | ||
Number of ADC Units 3 | ||
Height 1.45mm | ||
Maximum Number of Ethernet Channels 1 | ||
Width 24.1mm | ||
ADCs 3 (24 x 12 bit) | ||
Pulse Width Modulation 2 (16 bit) | ||
Program Memory Type Flash | ||
STM32F429/439 Microcontrollers, STMicroelectronics
STs STM32 F429/439 Cortex M4 core architecture offers enhanced I/Os and peripherals which include Serial Audio Interface (SAI), true number random generator (RNG) and RTC, DACs, ADCs, 16-bit and 32-bit timers. As well as power saving modes that allow the design of low-power applications. In addition to this it has an Ethernet MAC and camera interface for CMOS sensors. The STM32 F429/439 32-bit Flash MCUs feature a Floating point unit (FPU) with digital signal processing (DSP) instructions and a memory protection unit (MPU) which increase your application security.
They will cover a wide range of applications which include motor drive and application control, Industrial applications: Inverters, PLC, scanners, HVAC, video intercom, Home audio appliances and Medical equipment.
LCD-TFT Controller
Chrom-ART Accelerator
Adaptive real-time accelerator (ART Accelerator™)
Flash memory: up to 2 MB; SRAM: Up to 256+4 KB (includes 64 KB of CCM (core coupled memory) data RAM
Power supply: 1.8 V to 3.6 V
Timers: 16-bit and 32-bit timers
DACs, 12-bit ADCs
Real time clock (RTC)
True random number generator (RNG)
Crypto/hash processor (STM32F437 only)
Audio connectivity: dedicated audio PLL, I2S, serial audio interface (SAI)
Communication interfaces: USARTs, UARTs, SPI, I2C, CAN and SDIO
Extendable memory range: flexible memory controller and supports the Compact Flash, SRAM, PSRAM, NOR and NAND and SDRAM memories
SDIO (Secure Digital Input Output)
USART, SPI, I²C
I²S (Inter-IC Sound) + Audio PLL
16 and 32 Bit Timers
Up to 3x 12-Bit ADC
Low Voltage 1.7 V to 3.6 V
