Maxim Integrated DS89C450-MNL+, 8bit 8051 Microcontroller, DS89C, 33MHz, 64 kB Flash, 40-Pin PDIP
- RS Stock No.:
- 786-0852
- Mfr. Part No.:
- DS89C450-MNL+
- Brand:
- Maxim Integrated
- RS Stock No.:
- 786-0852
- Mfr. Part No.:
- DS89C450-MNL+
- Brand:
- Maxim Integrated
Select all | Attribute | Value |
---|---|---|
Brand | Maxim Integrated | |
Family Name | DS89C | |
Package Type | PDIP | |
Mounting Type | Through Hole | |
Pin Count | 40 | |
Device Core | 8051 | |
Data Bus Width | 8bit | |
Program Memory Size | 64 kB | |
Maximum Frequency | 33MHz | |
RAM Size | 1 kB | |
USB Channels | 0 | |
Number of SPI Channels | 0 | |
Number of I2C Channels | 0 | |
Number of USART Channels | 2 | |
Typical Operating Supply Voltage | 5 V | |
Number of UART Channels | 1 | |
Number of CAN Channels | 0 | |
Width | 14.61mm | |
Instruction Set Architecture | CISC | |
Minimum Operating Temperature | -40 °C | |
Maximum Number of Ethernet Channels | 0 | |
Number of LIN Channels | 0 | |
Height | 4.45mm | |
Length | 52.71mm | |
Maximum Operating Temperature | +85 °C | |
Number of PCI Channels | 0 | |
Number of Ethernet Channels | 0 | |
Dimensions | 52.71 x 14.61 x 4.45mm | |
Program Memory Type | Flash | |
Select all | ||
---|---|---|
Brand Maxim Integrated | ||
Family Name DS89C | ||
Package Type PDIP | ||
Mounting Type Through Hole | ||
Pin Count 40 | ||
Device Core 8051 | ||
Data Bus Width 8bit | ||
Program Memory Size 64 kB | ||
Maximum Frequency 33MHz | ||
RAM Size 1 kB | ||
USB Channels 0 | ||
Number of SPI Channels 0 | ||
Number of I2C Channels 0 | ||
Number of USART Channels 2 | ||
Typical Operating Supply Voltage 5 V | ||
Number of UART Channels 1 | ||
Number of CAN Channels 0 | ||
Width 14.61mm | ||
Instruction Set Architecture CISC | ||
Minimum Operating Temperature -40 °C | ||
Maximum Number of Ethernet Channels 0 | ||
Number of LIN Channels 0 | ||
Height 4.45mm | ||
Length 52.71mm | ||
Maximum Operating Temperature +85 °C | ||
Number of PCI Channels 0 | ||
Number of Ethernet Channels 0 | ||
Dimensions 52.71 x 14.61 x 4.45mm | ||
Program Memory Type Flash | ||