Microchip ATMEGA88PA-AU, 8bit AVR Microcontroller, ATmega, 20MHz, 512 B, 8 kB Flash, 32-Pin TQFP

Unavailable
RS will no longer stock this product.
Packaging Options:

Alternative

This product is not currently available. Here is our alternative recommendation.

RS Stock No.:
696-3193
Mfr. Part No.:
ATMEGA88PA-AU
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Family Name

ATmega

Package Type

TQFP

Mounting Type

Surface Mount

Pin Count

32

Device Core

AVR

Data Bus Width

8bit

Program Memory Size

512 B, 8 kB

Maximum Frequency

20MHz

RAM Size

1 kB

USB Channels

0

Number of PWM Units

3

Number of SPI Channels

1

Typical Operating Supply Voltage

1.8 → 5.5 V

Number of USART Channels

1

Number of UART Channels

0

Number of I2C Channels

1

Number of CAN Channels

0

Priced to Clear

Yes

Instruction Set Architecture

RISC

Width

7mm

Number of PCI Channels

0

Number of Ethernet Channels

0

Pulse Width Modulation

2(6 x 8 bit), 6 x 16 bit

Length

7mm

Maximum Operating Temperature

+85 °C

Number of ADC Units

1

Dimensions

7 x 7 x 1.05mm

Number of LIN Channels

0

Height

1.05mm

Minimum Operating Temperature

-40 °C

Program Memory Type

Flash

ADCs

8 x 10 bit

8-Bit PicoPower megaAVR Family Microcontrollers


This range of megaAVR microcontrollers feature picoPower technology — perfect for energy saving. They offer generous program and data memories with performance of up to 20 MIPS.

Features & Benefits of picoPower megaAVR microcontrollers
•On-chip Flash
•SRAM
•Internal EEPROM
•SPI
•TWI (I²C)
•USART, USB, CAN & LIN interfaces
•Watchdog timer
•Precision oscillator
•GPIO pins
•ADC
•DAC
•Built-in temperature sensor
•Internal voltage reference
•Brown-out detector