Zilog, 8bit eZ80, eZ80Acclaim! Microcontroller, 20MHz, 128 kB Flash, 100-Pin LQFP
- RS Stock No.:
- 660-0732
- Mfr. Part No.:
- EZ80F92AZ020SG
- Brand:
- Zilog
- RS Stock No.:
- 660-0732
- Mfr. Part No.:
- EZ80F92AZ020SG
- Brand:
- Zilog
Select all | Attribute | Value |
|---|---|---|
| Brand | Zilog | |
| Family Name | eZ80Acclaim! | |
| Package Type | LQFP | |
| Mounting Type | Surface Mount | |
| Pin Count | 100 | |
| Device Core | eZ80 | |
| Data Bus Width | 8bit | |
| Program Memory Size | 128 kB | |
| Maximum Frequency | 20MHz | |
| RAM Size | 8 kB | |
| USB Channels | 0 | |
| Number of SPI Channels | 1 | |
| Typical Operating Supply Voltage | 3 → 3.6 V | |
| Number of I2C Channels | 1 | |
| Number of USART Channels | 0 | |
| Number of UART Channels | 2 | |
| Number of CAN Channels | 0 | |
| Number of Ethernet Channels | 0 | |
| Number of PCI Channels | 0 | |
| Program Memory Type | Flash | |
| Dimensions | 14.1 x 14.1 x 1.45mm | |
| Height | 1.45mm | |
| Number of LIN Channels | 0 | |
| Minimum Operating Temperature | 0 °C | |
| Maximum Operating Temperature | +70 °C | |
| Width | 14.1mm | |
| Instruction Set Architecture | CISC | |
| Priced to Clear | Yes | |
| Length | 14.1mm | |
| Select all | ||
|---|---|---|
Brand Zilog | ||
Family Name eZ80Acclaim! | ||
Package Type LQFP | ||
Mounting Type Surface Mount | ||
Pin Count 100 | ||
Device Core eZ80 | ||
Data Bus Width 8bit | ||
Program Memory Size 128 kB | ||
Maximum Frequency 20MHz | ||
RAM Size 8 kB | ||
USB Channels 0 | ||
Number of SPI Channels 1 | ||
Typical Operating Supply Voltage 3 → 3.6 V | ||
Number of I2C Channels 1 | ||
Number of USART Channels 0 | ||
Number of UART Channels 2 | ||
Number of CAN Channels 0 | ||
Number of Ethernet Channels 0 | ||
Number of PCI Channels 0 | ||
Program Memory Type Flash | ||
Dimensions 14.1 x 14.1 x 1.45mm | ||
Height 1.45mm | ||
Number of LIN Channels 0 | ||
Minimum Operating Temperature 0 °C | ||
Maximum Operating Temperature +70 °C | ||
Width 14.1mm | ||
Instruction Set Architecture CISC | ||
Priced to Clear Yes | ||
Length 14.1mm | ||
