Infineon C164CILMCAFXUMA1, 16bit C166 Microcontroller, XC166, 20MHz ROMLess, 80-Pin MQFP
- RS Stock No.:
- 166-0910
- Mfr. Part No.:
- C164CILMCAFXUMA1
- Brand:
- Infineon
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 166-0910
- Mfr. Part No.:
- C164CILMCAFXUMA1
- Brand:
- Infineon
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Family Name | XC166 | |
| Package Type | MQFP | |
| Mounting Type | Surface Mount | |
| Pin Count | 80 | |
| Device Core | C166 | |
| Data Bus Width | 16bit | |
| Maximum Frequency | 20MHz | |
| RAM Size | 2 (IRAM) kB, 2 (XRAM) kB | |
| USB Channels | 0 | |
| Number of PWM Units | 0 | |
| Typical Operating Supply Voltage | 2.5 → 5.5 V | |
| Instruction Set Architecture | CISC, RISC | |
| ADCs | 1 (8 x 10 bit) | |
| Length | 14mm | |
| Maximum Operating Temperature | +85 °C | |
| Program Memory Type | ROMLess | |
| Number of ADC Units | 1 | |
| Width | 14mm | |
| Dimensions | 14 x 14 x 2mm | |
| Minimum Operating Temperature | -40 °C | |
| Height | 2mm | |
| Maximum Number of Ethernet Channels | 0 | |
| Data Rate | 1Mbps | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Family Name XC166 | ||
Package Type MQFP | ||
Mounting Type Surface Mount | ||
Pin Count 80 | ||
Device Core C166 | ||
Data Bus Width 16bit | ||
Maximum Frequency 20MHz | ||
RAM Size 2 (IRAM) kB, 2 (XRAM) kB | ||
USB Channels 0 | ||
Number of PWM Units 0 | ||
Typical Operating Supply Voltage 2.5 → 5.5 V | ||
Instruction Set Architecture CISC, RISC | ||
ADCs 1 (8 x 10 bit) | ||
Length 14mm | ||
Maximum Operating Temperature +85 °C | ||
Program Memory Type ROMLess | ||
Number of ADC Units 1 | ||
Width 14mm | ||
Dimensions 14 x 14 x 2mm | ||
Minimum Operating Temperature -40 °C | ||
Height 2mm | ||
Maximum Number of Ethernet Channels 0 | ||
Data Rate 1Mbps | ||
- COO (Country of Origin):
- MY
C166 Family Microcontrollers, Infineon
The Infineon C166 microcontroller family are ideally suited to automotive, industrial, mass storage and wired or wireless communications applications. These microcontrollers offer better real time control performance than even 32bit, RISC processors. As a 16bit device it also offers a smaller and therefore more cost-effective footprint.
C166 Microcontrollers, Infineon
