Microchip PIC16F876A-I/SO, 8bit PIC Microcontroller, PIC16F, 20MHz, 14.3 kB, 256 B Flash, 28-Pin SOIC

Unavailable
RS will no longer stock this product.

Alternative

This product is not currently available. Here is our alternative recommendation.

Each (Supplied in a Tube)

£4.68

(exc. VAT)

£5.62

(inc. VAT)

RS Stock No.:
417-607
Mfr. Part No.:
PIC16F876A-I/SO
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Family Name

PIC16F

Package Type

SOIC

Mounting Type

Surface Mount

Pin Count

28

Device Core

PIC

Data Bus Width

8bit

Program Memory Size

14.3 kB, 256 B

Maximum Frequency

20MHz

RAM Size

368 B

USB Channels

0

Number of PWM Units

2

Number of SPI Channels

1

Typical Operating Supply Voltage

4 → 5.5 V

Number of USART Channels

1

Number of I2C Channels

1

Number of UART Channels

0

Number of CAN Channels

0

Height

2.39mm

Number of PCI Channels

0

Number of Ethernet Channels

0

Pulse Width Modulation

2(10 bit) (CCP)

Number of LIN Channels

0

Minimum Operating Temperature

-40 °C

Dimensions

18.08 x 7.59 x 2.39mm

Program Memory Type

Flash

Number of ADC Units

1

Instruction Set Architecture

RISC

Maximum Operating Temperature

+85 °C

ADCs

5 x 10 bit

Width

7.59mm

Length

18.08mm

PIC16F873A/874A/876A/877A 8-Bit Flash Microcontrollers