Freescale MCF52110CVM66, 32bit ColdFire Microcontroller, MCF521, 66MHz, 128 kB Flash, 81-Pin MAPBGA

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
396-922
Mfr. Part No.:
MCF52110CVM66
Brand:
Freescale
Find similar products by selecting one or more attributes.
Select all

Brand

Freescale

Family Name

MCF521

Package Type

MAPBGA

Mounting Type

Surface Mount

Pin Count

81

Device Core

ColdFire

Data Bus Width

32bit

Program Memory Size

128 kB

Maximum Frequency

66MHz

RAM Size

16 kB

USB Channels

0

Number of PWM Units

1

Number of SPI Channels

1

Number of USART Channels

0

Number of CAN Channels

0

Number of UART Channels

3

Typical Operating Supply Voltage

3 → 3.6 V

Number of I2C Channels

2

Number of PCI Channels

0

Number of Ethernet Channels

0

Program Memory Type

Flash

Pulse Width Modulation

4 x 16 bit, 8 x 8 bit

Width

10mm

Dimensions

10 x 10 x 1.12mm

Number of LIN Channels

0

Maximum Number of Ethernet Channels

0

Height

1.12mm

Minimum Operating Temperature

-40 °C

ADCs

8 x 12 bit

Length

10mm

Maximum Operating Temperature

+85 °C

Number of ADC Units

1

Instruction Set Architecture

RISC

ColdFire® Family Microcontrollers