Microchip Curiosity MCU Development Board DM320104

Unavailable
RS will no longer stock this product.
RS Stock No.:
125-3452
Mfr. Part No.:
DM320104
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Classification

Development Board

Kit Name

Curiosity

Technology

MCU

Device Core

MIPS32

Processor Family Name

SAM

Processor Part Number

PIC32MZ

Processor Type

MCU

PIC32MZ2048EFM Curiosity Board


The Curiosity PIC32MZEF Development Board is ideal for developing a variety of applications including Internet of Things (IoT) and robotics, based on a 32-bit PIC32MZ microcontroller.

• 200MHz PIC32MZ2048EFM100 32-bit MCU with 2MB Flash memory, 512KB RAM, FPU, Crypto Engine
• MRF24WN0MA 2.4GHz IEEE 802.11n compliant WiFi module
• PICkit On-Board (PKOB) programmer/debugger
• GPIO expansion header
• USB connector for PKOB
• USB connector for PIC32 USB connectivity (Device/Host mode)
• Powered from either USB connector or via header for external +5V supply
• 3 x User LEDs
• User RGB LED
• User pushbutton
• MCLR reset pushbutton
• ICSP header for external debugger such as MPLAB REAL ICE or MPLAB ICD 3
• 2 x MikroBUS sockets for MikroElectronika Click expansion boards
• Header for optional Microchip PHY daughter board (e.g. RS 814-8989)
• X32 header for PIC32 Audio Codec daughter board (RS 904-8427)


PIC32 Development Tools
Recently viewed