Microchip PIC32 LAN8720 PHY Daughter Board AC320004-3
- RS Stock No.:
- 814-8989
- Distrelec Article No.:
- 302-96-217
- Mfr. Part No.:
- AC320004-3
- Brand:
- Microchip
Subtotal (1 unit)*
£45.89
(exc. VAT)
£55.07
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- 1 unit(s) shipping from 01 June 2026
- Plus 1 unit(s) shipping from 06 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £45.89 |
*price indicative
- RS Stock No.:
- 814-8989
- Distrelec Article No.:
- 302-96-217
- Mfr. Part No.:
- AC320004-3
- Brand:
- Microchip
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Communication & Wireless Development Tool | |
| Kit Classification | Daughter Board | |
| Kit Name | PIC32 LAN8720 PHY | |
| Interface Type | LAN | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Communication & Wireless Development Tool | ||
Kit Classification Daughter Board | ||
Kit Name PIC32 LAN8720 PHY | ||
Interface Type LAN | ||
Standards/Approvals RoHS | ||
Microchip Daughter Board
The Microchip daughterboard is a new age device populated with high-performance, small-footprint, low-power 10BASE-T/100BASE-TX Ethernet. It is designed for easy development of RMII Ethernet control applications when plugged into the PIC32 compatible starter kits.
Features and Benefits
High-performance Ethernet transceiver
Comprehensive flexPWR technology
Flexible power management architecture
HP Auto-MDIX support
Applications
Wireless communication
Networking
Development kit
Ethernet control applications
Certifications
IEEE802.3/802.3u
ISO 802-3 certified
Related links
- Microchip KSZ8061 PHY Daughter Board KSZ8061 Daughter Board for PIC32 Ethernet Starter Kit II AC320004-6
- Microchip KSZ8863 PHY KSZ8863 Daughter Board for PIC32MZ Embedded Connectivity with Floating Point Unit (EF) Starter Kit
- Microchip EV90J04A KSZ8091 Ethernet Daughter Board for PIC32MZ, PIC32 EV90J04A
- Microchip PICtail Plus MRF24Wx0MA WiFi Daughter Board for Explorer 16 PICDEM.net2 AC164149
- Microchip MCP42XX PICtail Plus Daughter Board MCP4261-103 Daughter Board for DM240001, DV164122 MCP42XXDM-PTPLS
- Microchip MRF24J40MD PICtail/PICtail Plus Daughter Board MRF24J40MD IEEE 802.15.4 Daughter Board for MRF24J40MD 2.4 GHz
- Digilent USRP N200/N210 Ettus SBX Daughter Board for GNU Radio, LabVIEW and Simulink 6 GHz
- Microchip PICtail Plus RN4870 Bluetooth Smart (BLE) Daughter Board 2.44 GHz RN-4870-SNSR
