Honeywell Plunger Micro Switch, Screw Terminal, 15 A, SPCO

Subtotal (1 unit)*

£46.90

(exc. VAT)

£56.28

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Plus 174 unit(s) shipping from 06 April 2026
  • Final 1 unit(s) shipping from 06 April 2026
Units
Per unit
1 +£46.90

*price indicative

RS Stock No.:
842-6693
Distrelec Article No.:
301-38-663
Mfr. Part No.:
BZ-2RQ77
Brand:
Honeywell
Find similar products by selecting one or more attributes.
Select all

Brand

Honeywell

Actuator Type

Plunger

Product Type

Micro Switch

Terminal Type

Screw

Switch Contact Current

15 A

Contact Configuration

SPCO

Housing Material

Phenolic

Operating Force

3.61N

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

85°C

Series

BZ

Standards/Approvals

UL, CSA

Hazardous Area Certification

No

Mechanical Life

20000000Operations

BZ Series Switches


The BZ series of switches feature a long mechanical life of up to 20,000,000 cycles at 95% survival and also have a choice of actuation, termination and operating characteristics.

Low operating force and differential travel

Elongated mounting hole for easier, more accurate mounting

Current rating ranges from 15 A to 25 A

Typical applications include: irrigation systems, timing devices, test instruments and medical/dental equipment

Related links