Honeywell Roller Lever Micro Switch, Solder Terminal, 5A, 250 V ac, SPDT
- RS Stock No.:
- 842-6380
- Mfr. Part No.:
- 311SX4-T
- Brand:
- Honeywell
Subtotal (1 unit)*
£65.88
(exc. VAT)
£79.06
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 58 unit(s) ready to ship
- Plus 12 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £65.88 |
*price indicative
- RS Stock No.:
- 842-6380
- Mfr. Part No.:
- 311SX4-T
- Brand:
- Honeywell
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Honeywell | |
| Product Type | Micro Switch | |
| Actuator Type | Roller Lever | |
| Terminal Type | Solder | |
| Switch Contact Current | 5A | |
| Housing Material | Phenolic | |
| Contact Configuration | SPDT | |
| Operating Force | 0.58N | |
| Minimum Operating Temperature | -54°C | |
| Maximum Operating Temperature | +204°C | |
| Microswitch Type | Subminiature | |
| Contact AC Voltage | 250V ac | |
| Mechanical Life | 10000000Operations | |
| Depth | 8.9mm | |
| Series | SX | |
| Width | 5.1mm | |
| Hazardous Area Certification | No | |
| Length | 12.7mm | |
| Standards/Approvals | RoHS, CSA, UL, CE | |
| Select all | ||
|---|---|---|
Brand Honeywell | ||
Product Type Micro Switch | ||
Actuator Type Roller Lever | ||
Terminal Type Solder | ||
Switch Contact Current 5A | ||
Housing Material Phenolic | ||
Contact Configuration SPDT | ||
Operating Force 0.58N | ||
Minimum Operating Temperature -54°C | ||
Maximum Operating Temperature +204°C | ||
Microswitch Type Subminiature | ||
Contact AC Voltage 250V ac | ||
Mechanical Life 10000000Operations | ||
Depth 8.9mm | ||
Series SX | ||
Width 5.1mm | ||
Hazardous Area Certification No | ||
Length 12.7mm | ||
Standards/Approvals RoHS, CSA, UL, CE | ||
Honeywell Series SX Micro Switch, 5A Switch Contact Current, 250V Contact AC Voltage - 311SX4-T
This micro switch is a subminiature mechanical switch designed for precise actuation in Compact control systems. Fitted with a roller lever actuator, it detects mechanical movement and delivers a single-pole changeover contact action suited to control, sensing and interlock roles within electrical and automation assemblies.
Features and Benefits:
• Roller lever actuator reduces actuation wear for smoother operation
• SPCO contact arrangement enables simple changeover control
• 5A contact rating supports moderate current switching tasks
• 250V AC rated contacts permit use in common AC circuits
• Solder terminals allow Compact PCB or wiring connections
• 10 million operation mechanical life minimises replacement frequency
• SPCO contact arrangement enables simple changeover control
• 5A contact rating supports moderate current switching tasks
• 250V AC rated contacts permit use in common AC circuits
• Solder terminals allow Compact PCB or wiring connections
• 10 million operation mechanical life minimises replacement frequency
Applications
• Suitable for limit detection in industrial automation equipment
• Ideal for end-stop sensing in small electromechanical devices
• Used for position feedback in consumer appliance mechanisms
• Can be used for interlock switching in control panels
• Ideal for end-stop sensing in small electromechanical devices
• Used for position feedback in consumer appliance mechanisms
• Can be used for interlock switching in control panels
What materials are used for the external housing and why?
The housing is MADE from phenolic material, offering good dielectric properties and dimensional stability for Compact switching components.
How does the actuator force affect installation choices?
With an operating force of 0.58 N, the actuator requires low input effort, allowing integration with light mechanical linkages and low-torque cams.
What temperature ranges can the device endure during operation?
The component is specified for operation at temperatures up to 121 °C and down to −121 °C, enabling use in environments with elevated thermal conditions.
Which approvals support safety and regulatory considerations?
It carries multiple standards approvals including RoHS, CSA, UL and CE for broad regulatory acceptance across regions.
Related links
- Honeywell Roller Lever Micro Switch 5A SPDT
- Honeywell Roller Lever Micro Switch 1A SPDT
- Honeywell Roller Lever Micro Switch 5 A SPCO
- Honeywell Straight Lever Micro Switch 5A SPDT
- Honeywell Roller Lever Micro Switch 6A SPDT, IP00
- Honeywell Pin Plunger Micro Switch 5A SPDT
- Honeywell Roller Lever Micro Switch 10.1A SPDT, IP40
- Honeywell Roller Lever Micro Switch 6A SPDT, IP40
