Honeywell Straight Lever Micro Switch, Solder Terminal, 4 A, 250 V ac, SPCO
- RS Stock No.:
- 842-6365
- Distrelec Article No.:
- 301-38-605
- Mfr. Part No.:
- 311SM703-T
- Brand:
- Honeywell
Stock information currently inaccessible
- RS Stock No.:
- 842-6365
- Distrelec Article No.:
- 301-38-605
- Mfr. Part No.:
- 311SM703-T
- Brand:
- Honeywell
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Honeywell | |
| Product Type | Micro Switch | |
| Actuator Type | Straight Lever | |
| Terminal Type | Solder | |
| Switch Contact Current | 4 A | |
| Housing Material | Phenolic | |
| Contact Configuration | SPCO | |
| Operating Force | 0.06N | |
| Minimum Operating Temperature | -54°C | |
| Maximum Operating Temperature | 121°C | |
| Contact AC Voltage | 250V ac | |
| Microswitch Type | Subminiature | |
| Series | SM | |
| Standards/Approvals | CE, CSA, ENEC, RoHS, UL | |
| Hazardous Area Certification | No | |
| Length | 20.3mm | |
| Width | 6.35 mm | |
| Select all | ||
|---|---|---|
Brand Honeywell | ||
Product Type Micro Switch | ||
Actuator Type Straight Lever | ||
Terminal Type Solder | ||
Switch Contact Current 4 A | ||
Housing Material Phenolic | ||
Contact Configuration SPCO | ||
Operating Force 0.06N | ||
Minimum Operating Temperature -54°C | ||
Maximum Operating Temperature 121°C | ||
Contact AC Voltage 250V ac | ||
Microswitch Type Subminiature | ||
Series SM | ||
Standards/Approvals CE, CSA, ENEC, RoHS, UL | ||
Hazardous Area Certification No | ||
Length 20.3mm | ||
Width 6.35 mm | ||
- COO (Country of Origin):
- MX
Honeywell Micro Switch™ - SM Series Subminiature Switch
The Honeywell series of sub miniature switches have been designed for simple and precision on/off application needs. The micro switch combines small size and light weight with precision operation, ample electrical capacity and long operating life.
Available in basic style, or with stainless steel actuator
Actuators supplied unfitted with fixing hardware
The roller actuator has an oil-impregnated phosphor-bronze roller
SPDT silver-plated wiping contacts, contained in a phenolic body
Contact Rating; 5A (Resistive); 3A (Inductive), 250Vac
Operating temperature range: -55 → +120°C
Related links
- Honeywell Roller Lever Micro Switch 5 A SPCO
- Honeywell Roller Lever Micro Switch 1 A SPCO
- Honeywell Long Straight Lever Micro Switch 100 mA SPCO, IP00
- Honeywell Long Straight Lever Micro Switch 6 A SPCO, IP00
- Honeywell Straight Lever Micro Switch 15 A, SP-CO
- RS PRO Long Straight Lever Micro Switch 16 A SPCO
- Honeywell Pin Plunger Micro Switch 5 A SPCO
- Honeywell Lever Micro Switch 100 mA SPCO, IP00
