Honeywell Straight Lever Microswitch, Solder Terminal, 5 A, SPDT

Stock information currently inaccessible
RS Stock No.:
842-6330
Mfr. Part No.:
311SM2-T
Brand:
Honeywell
Find similar products by selecting one or more attributes.
Select all

Brand

Honeywell

Actuator Type

Straight Lever

Terminal Type

Solder

Contact Current Rating

5 A

Contact Configuration

SPDT

Operating Force

0.31 N

Minimum Operating Temperature

-54°C

Maximum Operating Temperature

+121°C

Contact Material

Gold Plated Silver

Case Material

Phenolic

Release Force

0.05N

Operating Temperature Range

-54 → +121°C

COO (Country of Origin):
MX