Honeywell Pin Plunger Microswitch, Solder Terminal, 5 A, SPDT
- RS Stock No.:
- 842-6251
- Mfr. Part No.:
- 11SM1
- Brand:
- Honeywell
Stock information currently inaccessible
- RS Stock No.:
- 842-6251
- Mfr. Part No.:
- 11SM1
- Brand:
- Honeywell
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Honeywell | |
| Actuator Type | Pin Plunger | |
| Terminal Type | Solder | |
| Contact Current Rating | 5 A | |
| Contact Configuration | SPDT | |
| Operating Force | 0.83 → 1.39 N | |
| Minimum Operating Temperature | -54°C | |
| Maximum Operating Temperature | +121°C | |
| Contact Material | Gold Plated Silver | |
| Case Material | Phenolic | |
| Mechanical Life | 10000000Operations | |
| Release Force | 0.28N | |
| Operating Temperature Range | -54 → +121°C | |
| Select all | ||
|---|---|---|
Brand Honeywell | ||
Actuator Type Pin Plunger | ||
Terminal Type Solder | ||
Contact Current Rating 5 A | ||
Contact Configuration SPDT | ||
Operating Force 0.83 → 1.39 N | ||
Minimum Operating Temperature -54°C | ||
Maximum Operating Temperature +121°C | ||
Contact Material Gold Plated Silver | ||
Case Material Phenolic | ||
Mechanical Life 10000000Operations | ||
Release Force 0.28N | ||
Operating Temperature Range -54 → +121°C | ||
- COO (Country of Origin):
- MX
