Honeywell Roller Lever Microswitch, Quick Connect Terminal, 11 A @ 250 V ac, SPDT

Unavailable
RS will no longer stock this product.
RS Stock No.:
842-1815
Mfr. Part No.:
V7-2B17D8-207
Brand:
Honeywell
Find similar products by selecting one or more attributes.
Select all

Brand

Honeywell

Actuator Type

Roller Lever

Terminal Type

Quick Connect

Contact Current Rating

11 A @ 250 V ac

Contact Configuration

SPDT

Operating Force

0.44 N

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Switch Housing

V7 Housing

Contact Material

Silver/Gold Plated/Gold Alloy

Case Material

Thermoplastic

Mechanical Life

10000000Cycles

Release Force

0.03N

Operating Temperature Range

-40 → +85°C

COO (Country of Origin):
MX