Honeywell Pin Plunger Micro Switch, Quick Connect Terminal, 25 A, SP-CO
- RS Stock No.:
- 842-1789
- Mfr. Part No.:
- V7-1Z19E9
- Brand:
- Honeywell
Stock information currently inaccessible
- RS Stock No.:
- 842-1789
- Mfr. Part No.:
- V7-1Z19E9
- Brand:
- Honeywell
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Honeywell | |
| Actuator Type | Pin Plunger | |
| Terminal Type | Quick Connect | |
| Contact Current Rating | 25 A | |
| Contact Configuration | SP-CO | |
| Operating Force | 2.21 N | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | +85°C | |
| Switch Housing | V7 Housing | |
| Contact Material | Silver/Gold Plated/Gold Alloy | |
| Case Material | Thermoplastic | |
| Mechanical Life | 10000000Cycles | |
| Release Force | 0.2N | |
| Voltage Rating | 125V ac | |
| Standards Met | CSA Certified, UL | |
| Operating Temperature Range | -40 → +85°C | |
| Select all | ||
|---|---|---|
Brand Honeywell | ||
Actuator Type Pin Plunger | ||
Terminal Type Quick Connect | ||
Contact Current Rating 25 A | ||
Contact Configuration SP-CO | ||
Operating Force 2.21 N | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +85°C | ||
Switch Housing V7 Housing | ||
Contact Material Silver/Gold Plated/Gold Alloy | ||
Case Material Thermoplastic | ||
Mechanical Life 10000000Cycles | ||
Release Force 0.2N | ||
Voltage Rating 125V ac | ||
Standards Met CSA Certified, UL | ||
Operating Temperature Range -40 → +85°C | ||
RoHS Status: Exempt
Honeywell Pin Plunger Microswitch, 25A, SPCO - V7 Series - V7-1Z19E9
This microswitch from Honeywell has a snap-action mechanism that opens and closes an electrical connection. It's a smaller version of a limit switch that's used to control mechanical operations. The switch is suitable for use with low-level currents of up to 25A. It has a high-strength thermoplastic housing that keeps the switch mechanism protected against wear and impact in heavy-duty industrial applications. The vertical movement of the pin plunger makes this switch a good choice for short, controlled machine movements.
Features & Benefits
• Silver plating on contacts is resistant to rust to ensure a high-quality connection
• Wide operating temperature range of -40°C to +85°C for use in demanding environments
• Robust mechanical lifespan of up to 10 million cycles for long-lasting use
• Wide operating temperature range of -40°C to +85°C for use in demanding environments
• Robust mechanical lifespan of up to 10 million cycles for long-lasting use
Applications
• Vending machines
• Emergency stop controls
• Door releases
• Water heaters
• Domestic appliances
• Emergency stop controls
• Door releases
• Water heaters
• Domestic appliances
How do pin plunger-style actuators work?
Pin plunger-style actuators have a plunger mechanism that's pushed down to create a reciprocating motion that triggers the microswitch.
How much force does this microswitch require?
This microswitch requires 2.21N (newtons) of operating force and 0.2N of release force, making it sensitive for quick response times.
