Honeywell Pin Plunger Microswitch, Quick Connect Terminal, 21 A, SPDT
- RS Stock No.:
- 842-1761
- Mfr. Part No.:
- V7-1V19E9
- Brand:
- Honeywell
Stock information currently inaccessible
- RS Stock No.:
- 842-1761
- Mfr. Part No.:
- V7-1V19E9
- Brand:
- Honeywell
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Honeywell | |
| Actuator Type | Pin Plunger | |
| Terminal Type | Quick Connect | |
| Contact Current Rating | 21 A | |
| Contact Configuration | SPDT | |
| Operating Force | 2.21 N | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | +85°C | |
| Switch Housing | V7 Housing | |
| Contact Material | Silver/Gold Plated/Gold Alloy | |
| Case Material | Thermoplastic | |
| Mechanical Life | 10000000Cycles | |
| Release Force | 0.2N | |
| Operating Temperature Range | -40 → +85°C | |
| Select all | ||
|---|---|---|
Brand Honeywell | ||
Actuator Type Pin Plunger | ||
Terminal Type Quick Connect | ||
Contact Current Rating 21 A | ||
Contact Configuration SPDT | ||
Operating Force 2.21 N | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +85°C | ||
Switch Housing V7 Housing | ||
Contact Material Silver/Gold Plated/Gold Alloy | ||
Case Material Thermoplastic | ||
Mechanical Life 10000000Cycles | ||
Release Force 0.2N | ||
Operating Temperature Range -40 → +85°C | ||
- COO (Country of Origin):
- MX
