Honeywell Roller Lever Micro Switch, Quick Connect Terminal, 15A, 125 V, SPDT
- RS Stock No.:
- 842-1742
- Distrelec Article No.:
- 301-38-886
- Mfr. Part No.:
- V7-1C17E9-201
- Brand:
- Honeywell
Subtotal (1 unit)*
£10.01
(exc. VAT)
£12.01
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 767 unit(s) ready to ship
- Plus 35 unit(s) ready to ship from another location
- Plus 400 unit(s) shipping from 03 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £10.01 |
*price indicative
- RS Stock No.:
- 842-1742
- Distrelec Article No.:
- 301-38-886
- Mfr. Part No.:
- V7-1C17E9-201
- Brand:
- Honeywell
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Honeywell | |
| Product Type | Micro Switch | |
| Actuator Type | Roller Lever | |
| Terminal Type | Quick Connect | |
| Contact Configuration | SPDT | |
| Housing Material | Glass Filled Polycyclohexylenedimethylene Terephthalate | |
| Operating Force | 150g | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Contact AC Voltage | 125V | |
| Microswitch Type | Miniature | |
| Length | 28.8mm | |
| Hazardous Area Certification | NO | |
| Mechanical Life | 10000000Cycles | |
| Depth | 18.2mm | |
| Standards/Approvals | UL, RoHS, ENEC, CSA | |
| Series | V7 | |
| Select all | ||
|---|---|---|
Brand Honeywell | ||
Product Type Micro Switch | ||
Actuator Type Roller Lever | ||
Terminal Type Quick Connect | ||
Contact Configuration SPDT | ||
Housing Material Glass Filled Polycyclohexylenedimethylene Terephthalate | ||
Operating Force 150g | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Contact AC Voltage 125V | ||
Microswitch Type Miniature | ||
Length 28.8mm | ||
Hazardous Area Certification NO | ||
Mechanical Life 10000000Cycles | ||
Depth 18.2mm | ||
Standards/Approvals UL, RoHS, ENEC, CSA | ||
Series V7 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MX
Honeywell Series V7 Micro Switch, 15A Switch Contact Current, 28.8mm Length - V7-1C17E9-201
This micro switch is a Compact electromechanical device designed to provide reliable on/off actuation in control and sensing applications. It employs a roller lever actuator to convert mechanical motion into a change of electrical state, suitable for use in industrial and electronic systems where a small-form switching element is required.
Features and Benefits:
• SPCO contact arrangement allows simple single-circuit switching
• 15A contact rating supports moderate current loads
• Quick-connect terminals enable fast on-site wiring
• 1.72N operating force gives predictable actuation feel
• Mechanical life of 10 million cycles ensures extended operational use
• Operating range from -40 to 85°C tolerates wide temperature environments
• 15A contact rating supports moderate current loads
• Quick-connect terminals enable fast on-site wiring
• 1.72N operating force gives predictable actuation feel
• Mechanical life of 10 million cycles ensures extended operational use
• Operating range from -40 to 85°C tolerates wide temperature environments
Applications
• Suitable for position sensing in automated machinery
• Ideal for limit-switching on conveyor systems
• Used for control panels in electrical enclosures
• Can be used for interlock detection in mechanical assemblies
• Ideal for limit-switching on conveyor systems
• Used for control panels in electrical enclosures
• Can be used for interlock detection in mechanical assemblies
What material protects the internal switch components from mechanical stress?
The housing is MADE from thermoplastic, which provides electrical insulation and Basic impact resistance while keeping the component lightweight.
How does the roller lever actuator affect interaction with moving parts?
The roller lever reduces friction and wear at the contact point, allowing smoother engagement with cams, shafts or sliding elements and extending actuator life.
What approvals indicate suitability for industrial installations?
The product holds UL, RoHS, ENEC and CSA approvals, demonstrating conformity with recognised electrical and safety standards.
How Compact is the unit for integration into dense assemblies?
The switch has a narrow profile with a width of 10.2mm and a length of 28.8mm, facilitating installation in restricted spaces.
Standards
CSA, ENEC & UL
Related links
- Honeywell Roller Lever Micro Switch 10 A SPCO
- Honeywell Roller Lever Micro Switch 6 A IP40
- Honeywell Pin Plunger Micro Switch 15 A SPCO
- Honeywell Roller Lever Micro Switch 16 A SPCO, IP67
- Omron Roller Lever Micro Switch 15 A IP40
- Honeywell Roller Lever Micro Switch 15 A, SPCO
- Honeywell Roller Lever Micro Switch 15 A, SP-CO
- Honeywell Roller Lever Micro Switch 22 A SPDT, IP67
