Honeywell Roller Lever Microswitch, Screw, Solder Terminal, 10 A, SPDT

Unavailable
RS will no longer stock this product.
RS Stock No.:
842-1657
Mfr. Part No.:
MT-4RV22-A28
Brand:
Honeywell
Find similar products by selecting one or more attributes.
Select all

Brand

Honeywell

Actuator Type

Roller Lever

Terminal Type

Screw, Solder

Contact Current Rating

10 A

Contact Configuration

SPDT

Operating Force

1.25 N

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+82°C

Contact Material

Silver

Case Material

Melamine

Mechanical Life

100000Operations

Release Force

0.28N

Priced to Clear

Yes

Operating Temperature Range

-55 → +82°C

COO (Country of Origin):
MX