Honeywell Roller Lever Micro Switch, Screw Terminal, 10 A, DP-CO

Stock information currently inaccessible
RS Stock No.:
842-1509
Mfr. Part No.:
DT-2RV22-A7
Brand:
Honeywell
Find similar products by selecting one or more attributes.
Select all

Brand

Honeywell

Actuator Type

Roller Lever

Terminal Type

Screw

Contact Current Rating

10 A

Contact Configuration

DP-CO

Operating Force

2.5 → 3.89 N

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+85°C

Contact Material

Silver

Case Material

Phenolic

Mechanical Life

3000000Operations

Release Force

0.83N

Operating Temperature Range

-55 → +85°C

COO (Country of Origin):
MX

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy