Honeywell Roller Lever Micro Switch, Quick Connect Terminal, 15 A @ 125 V ac, SP-CO

Stock information currently inaccessible
RS Stock No.:
820-7486
Mfr. Part No.:
V7-1C17D8-201
Brand:
Honeywell
Find similar products by selecting one or more attributes.
Select all

Brand

Honeywell

Actuator Type

Roller Lever

Terminal Type

Quick Connect

Contact Current Rating

15 A @ 125 V ac

Contact Configuration

SP-CO

Operating Force

175 g

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+82°C

Contact Material

Silver

Case Material

PCT

Release Force

19gf

Operating Temperature Range

-40 → +82°C

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy