Honeywell Pin Plunger Micro Switch, Screw Terminal, 15 A @ 480 V ac, DP-CO
- RS Stock No.:
- 820-7432
- Mfr. Part No.:
- 3MN1
- Brand:
- Honeywell
Stock information currently inaccessible
- RS Stock No.:
- 820-7432
- Mfr. Part No.:
- 3MN1
- Brand:
- Honeywell
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Honeywell | |
| Actuator Type | Pin Plunger | |
| Terminal Type | Screw | |
| Contact Current Rating | 15 A @ 480 V ac | |
| Contact Configuration | DP-CO | |
| Operating Force | 3.34 → 5.56 N | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | +85°C | |
| Contact Material | Silver | |
| Case Material | Phenolic | |
| Mechanical Life | 1000000Operations | |
| Release Force | 1.67N | |
| Operating Temperature Range | -55 → +85°C | |
| Select all | ||
|---|---|---|
Brand Honeywell | ||
Actuator Type Pin Plunger | ||
Terminal Type Screw | ||
Contact Current Rating 15 A @ 480 V ac | ||
Contact Configuration DP-CO | ||
Operating Force 3.34 → 5.56 N | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +85°C | ||
Contact Material Silver | ||
Case Material Phenolic | ||
Mechanical Life 1000000Operations | ||
Release Force 1.67N | ||
Operating Temperature Range -55 → +85°C | ||
- COO (Country of Origin):
- MX
