Honeywell Pin Plunger Micro Switch, Solder Terminal, 10 A @ 250 V ac, DP-CO

Stock information currently inaccessible
RS Stock No.:
820-7417
Mfr. Part No.:
1TB1-2
Brand:
Honeywell
Find similar products by selecting one or more attributes.
Select all

Brand

Honeywell

Actuator Type

Pin Plunger

Terminal Type

Solder

Contact Current Rating

10 A @ 250 V ac

Contact Configuration

DP-CO

Operating Force

1.95 → 3.61 N

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

Contact Material

Silver

Case Material

Phenolic

Mechanical Life

7000000Operations

Voltage Rating

250V ac

Release Force

1.11N

Standards Met

CSA Certified, UL

Operating Temperature Range

-55 → +125°C

Honeywell Pin Plunger Microswitch, 10A, 250V AC - TB Series - 1TB1-2


This microswitch from Honeywell helps enhance safety and reliability in your control systems and isolated circuits. It features a built-in pin plunger for automated switch return, giving you streamlined on and off switching. This microswitch's silver contacts provide effective electrical conductivity and corrosion resistance for a reliable connection. Its solder terminals make it simple to install and ensure a secure connection. The switch's phenolic housing reduces heat transfer and prevents contact with any live parts for user safety.

Features & Benefits


• Wide operating temperature range of -55°C to +125°C for use in demanding environments
• Long mechanical life of 7,000,000 operations for long-lasting reliability
• Operating force of 1.95 to 3.61N with a release force of 1.11N for quick on and off switching

Applications


• Modern control systems
• Industrial equipment
• Welding tasks

What are pin plungers?


Pin plungers are mechanical components used for positioning working pieces of a switch device. A spring is built into the main body of the device, allowing the pin to sink when a load is applied and return to its static position when the load is removed via spring force.

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy