Honeywell Rod Microswitch, Screw Terminal, 15 A @ 250 V ac, SPDT

Stock information currently inaccessible
RS Stock No.:
820-7414
Mfr. Part No.:
22AC2
Brand:
Honeywell
Find similar products by selecting one or more attributes.
Select all

Brand

Honeywell

Actuator Type

Rod

Terminal Type

Screw

Contact Current Rating

15 A @ 250 V ac

Contact Configuration

SPDT

Minimum Operating Temperature

-18°C

Maximum Operating Temperature

+82°C

Contact Material

Silver

Case Material

Stainless Steel

Operating Temperature Range

-18 → +82°C

COO (Country of Origin):
MX