Honeywell Pin Plunger Micro Switch, Solder Terminal, 5A, 250 V ac, 30 V, SPDT
- RS Stock No.:
- 820-7381
- Distrelec Article No.:
- 301-38-459
- Mfr. Part No.:
- 11SM3-T
- Brand:
- Honeywell
Bulk discount available
Subtotal (1 unit)*
£19.78
(exc. VAT)
£23.74
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 1,206 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £19.78 |
| 10 - 24 | £18.87 |
| 25 - 49 | £15.50 |
| 50 - 99 | £15.01 |
| 100 + | £14.48 |
*price indicative
- RS Stock No.:
- 820-7381
- Distrelec Article No.:
- 301-38-459
- Mfr. Part No.:
- 11SM3-T
- Brand:
- Honeywell
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Honeywell | |
| Product Type | Micro Switch | |
| Actuator Type | Pin Plunger | |
| Terminal Type | Solder | |
| Switch Contact Current | 5A | |
| Housing Material | Phenolic | |
| Contact Configuration | SPDT | |
| Operating Force | 1.39N | |
| Minimum Operating Temperature | -54°C | |
| Maximum Operating Temperature | 121°C | |
| Contact DC Voltage | 30V | |
| Microswitch Type | Subminiature | |
| Contact AC Voltage | 250V ac | |
| Hazardous Area Certification | NO | |
| Mechanical Life | 10000000Operations | |
| Length | 19.8mm | |
| Depth | 12.4mm | |
| Series | SM | |
| Standards/Approvals | RoHS, UL, CSA, ENEC, CE | |
| Width | 6.4mm | |
| Select all | ||
|---|---|---|
Brand Honeywell | ||
Product Type Micro Switch | ||
Actuator Type Pin Plunger | ||
Terminal Type Solder | ||
Switch Contact Current 5A | ||
Housing Material Phenolic | ||
Contact Configuration SPDT | ||
Operating Force 1.39N | ||
Minimum Operating Temperature -54°C | ||
Maximum Operating Temperature 121°C | ||
Contact DC Voltage 30V | ||
Microswitch Type Subminiature | ||
Contact AC Voltage 250V ac | ||
Hazardous Area Certification NO | ||
Mechanical Life 10000000Operations | ||
Length 19.8mm | ||
Depth 12.4mm | ||
Series SM | ||
Standards/Approvals RoHS, UL, CSA, ENEC, CE | ||
Width 6.4mm | ||
Honeywell Series SM Micro Switch, 5A Switch Contact Current, 1.39N Operating Force - 11SM3-T
This micro switch is a Compact electromechanical contact device designed for precise switching in demanding industrial environments. It provides a single-pole changeover contact arrangement and is suited to control and sensing tasks where reliable make/break performance at moderate currents is required. The unit is constructed for through-boarding and solder attachment and is commonly used where a small form factor and defined actuation behaviour are needed.
Features and Benefits:
• Rated for 5A switching to handle moderate load currents
• Withstands AC mains up to 250V for broad system compatibility
• Actuated by a pin plunger for accurate point actuation
• Solder terminals allow secure PCB or wiring connections
• Operating force of 1.39N for predictable trigger response
• Engineered for 10 million mechanical operations to reduce downtime
• Withstands AC mains up to 250V for broad system compatibility
• Actuated by a pin plunger for accurate point actuation
• Solder terminals allow secure PCB or wiring connections
• Operating force of 1.39N for predictable trigger response
• Engineered for 10 million mechanical operations to reduce downtime
Applications
• Suitable for limit switching in automation assemblies
• Ideal for control panels requiring Compact switching elements
• Used for position sensing in electromechanical actuators
• Can be used for manual Interface switches on equipment
• Ideal for control panels requiring Compact switching elements
• Used for position sensing in electromechanical actuators
• Can be used for manual Interface switches on equipment
What temperature range can it operate within?
The device is rated to perform at temperatures up to 121°C and down to -121°C, enabling use in elevated-temperature assemblies and cold-room equipment.
What material is the external housing MADE from?
The enclosure is manufactured from phenolic material, chosen for its electrical insulating properties and dimensional stability.
How is the contact configured for circuit design?
It implements a single-pole changeover contact configuration, permitting one input to be routed to two different outputs depending on actuator position.
Which approvals does it carry that matter for installation?
Certification coverage includes RoHS compliance along with recognised safety approvals from UL, CSA, ENEC and CE for regulatory alignment.
What form factor should designers expect for PCB layout?
The component presents a Compact footprint measuring 20.3mm in length and 6.35mm in width suitable for space-constrained boards.
Related links
- Honeywell
- Honeywell Micro Switch
- Honeywell Pin Plunger Micro Switch 7 A, SP-CO
- Honeywell Pin Plunger Micro Switch 3 A, SP-CO
- Honeywell Button Subminiature Micro Switch 7 A SPDT
- Honeywell Roller Lever Micro Switch 5 A SPCO
- Honeywell Roller Lever Micro Switch 1 A SPCO
- Honeywell Straight Lever Micro Switch 4 A SPCO
