Omron Hinge Roller Lever Micro Switch, Quick Connect Terminal, 15 A, 250 V ac, SPCO, IP40
- RS Stock No.:
- 807-4419
- Mfr. Part No.:
- V-15G6-1C25-K
- Brand:
- Omron
Bulk discount available
Subtotal (1 unit)*
£4.45
(exc. VAT)
£5.34
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 99 unit(s) ready to ship
- Plus 28 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 49 | £4.45 |
| 50 - 99 | £3.92 |
| 100 - 249 | £3.79 |
| 250 - 499 | £3.66 |
| 500 + | £3.54 |
*price indicative
- RS Stock No.:
- 807-4419
- Mfr. Part No.:
- V-15G6-1C25-K
- Brand:
- Omron
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Product Type | Micro Switch | |
| Actuator Type | Hinge Roller Lever | |
| Terminal Type | Quick Connect | |
| Switch Contact Current | 15 A | |
| Contact Configuration | SPCO | |
| Housing Material | Thermosetting | |
| IP Rating | IP40 | |
| Operating Force | 200g | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 80°C | |
| Microswitch Type | Miniature | |
| Contact AC Voltage | 250V ac | |
| Hazardous Area Certification | No | |
| Standards/Approvals | RoHS | |
| Series | V | |
| Mechanical Life | 100000Operations | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Product Type Micro Switch | ||
Actuator Type Hinge Roller Lever | ||
Terminal Type Quick Connect | ||
Switch Contact Current 15 A | ||
Contact Configuration SPCO | ||
Housing Material Thermosetting | ||
IP Rating IP40 | ||
Operating Force 200g | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 80°C | ||
Microswitch Type Miniature | ||
Contact AC Voltage 250V ac | ||
Hazardous Area Certification No | ||
Standards/Approvals RoHS | ||
Series V | ||
Mechanical Life 100000Operations | ||
Omron Miniature Basic Switches 15 A (V-Size)
15 A contact rating
Available with various terminations, including solder, quick connect and screw
Silver alloy contacts
RoHS Compliant
Related links
- Omron Long Hinge Lever Micro Switch 15 A SPCO, IP40
- Omron Hinge Lever Micro Switch 16 A IP40
- Omron Short Hinge Roller Lever Micro Switch 10 A SPCO, IP40
- Omron Simulated Roller Lever Micro Switch 11 A SPCO, IP40
- Omron Hinge Roller Lever Micro Switch 16 A SPDT, IP40
- Omron Pin Plunger Micro Switch 16 A SPCO, IP40
- Omron Pin Plunger Micro Switch 15 A IP40
- Omron Long Hinge Lever Micro Switch 15 A 250 V dc IP40
