Omron Pin Plunger Microswitch, SPDT, IP40

Stock information currently inaccessible
RS Stock No.:
807-4172
Mfr. Part No.:
J-7
Brand:
Omron
Find similar products by selecting one or more attributes.
Select all

Brand

Omron

Actuator Type

Pin Plunger

Contact Configuration

SPDT

IP Rating

IP40

Mechanical Life

400Operations

Voltage Rating

125/250V ac

Operating Temperature Range

-10 → +80°C

Omron Microswitch, SPDT Contact Configuration, IP40 - J-7


This microswitch is a compact, ultra subminiature electronic switch designed for dependable performance in a variety of industrial applications. With a pin plunger actuator and an SPDT configuration, it serves as a versatile solution for your switching requirements. Its IP40 rating allows it to operate effectively within a temperature range of -10 to +80°C, making it suitable for high-temperature environments.

Features & Benefits


• Capable of switching up to 7A at 250V AC
• Operates efficiently across -10 to +80°C
• Constructed with silver alloy for durability
• Mechanical life of 400 operations per minute
• Complies with RoHS standards
• Compact design ideal for space-restricted applications

Applications


• Control switches in various electronic devices
• Suitable for automation and mechanical systems
• Ideal for that require dependable switching in confined spaces
• Durable component for industrial equipment
• Effective in environments with limited installation space

Can it handle large-capacity loads?


Yes, it is capable of switching loads of up to 7A at 250V AC.

Is it suitable for outdoor use?


No, it has an IP40 rating, which restricts exposure to dust and moisture.

Will it operate effectively in high temperatures?


Yes, it functions well within a temperature range of -10°C to +80°C.

Can it be used with automation systems?


Yes, it is ideal for applications in automated equipment.

Is it compliant with environmental standards?


Yes, it meets RoHS compliance requirements.

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy