Omron Pin Plunger Micro Switch, Solder Terminal, 3 A @ 30 V dc, SP-CO, IP67
- RS Stock No.:
- 807-3970
- Mfr. Part No.:
- D2SW-3HS
- Brand:
- Omron
Stock information currently inaccessible
- RS Stock No.:
- 807-3970
- Mfr. Part No.:
- D2SW-3HS
- Brand:
- Omron
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Actuator Type | Pin Plunger | |
| Terminal Type | Solder | |
| Contact Current Rating | 3 A @ 30 V dc | |
| Contact Configuration | SP-CO | |
| IP Rating | IP67 | |
| Operating Force | 1.77 N | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | +85°C | |
| Switch Housing | D2 Housing | |
| Contact Material | Silver | |
| Mechanical Life | 200000Operations | |
| Release Force | 0.29N | |
| Operating Temperature Range | -40 → +85°C | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Actuator Type Pin Plunger | ||
Terminal Type Solder | ||
Contact Current Rating 3 A @ 30 V dc | ||
Contact Configuration SP-CO | ||
IP Rating IP67 | ||
Operating Force 1.77 N | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +85°C | ||
Switch Housing D2 Housing | ||
Contact Material Silver | ||
Mechanical Life 200000Operations | ||
Release Force 0.29N | ||
Operating Temperature Range -40 → +85°C | ||
